-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F240NSR-ND
|
DigiKey | IC BUFFER INVERT 5.5V 20SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3576 In Stock |
|
$0.4500 | Buy Now |
DISTI #
296-29975-1-ND
|
DigiKey | IC BUFFER INVERT 5.5V 20SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4259 / $1.0700 | Buy Now |
DISTI #
595-SN74F240NSR
|
Mouser Electronics | Buffers & Line Drivers Octal Buffers and Line Drivers RoHS: Compliant | 1480 |
|
$0.4050 / $1.0400 | Buy Now |
|
Rochester Electronics | SN74F240 Octal buffers and line drivers RoHS: Compliant Status: Active Min Qty: 1 | 3576 |
|
$0.3892 / $0.4579 | Buy Now |
DISTI #
C1S746202575774
|
Chip1Stop | Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SOP T/R RoHS: Compliant pbFree: Yes | 621 |
|
$0.0606 / $0.1481 | Buy Now |
DISTI #
C1S746204939879
|
Chip1Stop | Buffers, drivers, receivers and transceivers RoHS: Compliant pbFree: Yes Container: Cut Tape | 319 |
|
$0.2440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F240NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F240NSR
Texas Instruments
8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 75 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74F240NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F240NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FR240SJX | Bus Driver, FR/FASTR Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | SN74F240NSR vs 74FR240SJX |
74FR240SJ | Bus Driver, FR/FASTR Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | SN74F240NSR vs 74FR240SJ |
74F240SJX | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | SN74F240NSR vs 74F240SJX |
74FR240SJ | Bus Driver, FR/FASTR Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Rochester Electronics LLC | SN74F240NSR vs 74FR240SJ |
74F240SJ | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, EIAJ, SOIC-20 | Texas Instruments | SN74F240NSR vs 74F240SJ |
74FR240SJX | Bus Driver, FR/FASTR Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Rochester Electronics LLC | SN74F240NSR vs 74FR240SJX |
74F240SJX_NL | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | SN74F240NSR vs 74F240SJX_NL |
74F240SJ_NL | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | SN74F240NSR vs 74F240SJ_NL |
74FR240SJX | FR/FASTR SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, EIAJ, PLASTIC, SOIC-20 | Texas Instruments | SN74F240NSR vs 74FR240SJX |
74F240SJ | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Rochester Electronics LLC | SN74F240NSR vs 74F240SJ |