-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74F241NSRCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 20SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4861 / $0.5317 | Buy Now |
DISTI #
595-SN74F241NSR
|
Mouser Electronics | Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs RoHS: Compliant | 0 |
|
$0.4860 / $0.5310 | Order Now |
|
Ameya Holding Limited | IC BUFF/DVR 3-ST DUAL 20SO | 1500 |
|
RFQ | |
|
Chip1Cloud | IC BUFF/DVR 3-ST DUAL 20SO | 2200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F241NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F241NSR
Texas Instruments
8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 90 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74F241NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F241NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F1241D | IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | NXP Semiconductors | SN74F241NSR vs N74F1241D |
74F1241D | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, | YAGEO Corporation | SN74F241NSR vs 74F1241D |
74F241VC | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | SN74F241NSR vs 74F241VC |
SN74F241DW-00 | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | SN74F241NSR vs SN74F241DW-00 |
SN74F241D | Bus Driver, | Rochester Electronics LLC | SN74F241NSR vs SN74F241D |
SN74F241DWE4 | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74F241NSR vs SN74F241DWE4 |
MC74F241DWDR2 | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | SN74F241NSR vs MC74F241DWDR2 |
74F241SCX | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74F241NSR vs 74F241SCX |
N74F241D-T | IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | NXP Semiconductors | SN74F241NSR vs N74F241D-T |
74F241VCQR | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | SN74F241NSR vs 74F241VCQR |