Part Details for SN74F242DR by Rochester Electronics LLC
Overview of SN74F242DR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F242DR
SN74F242DR CAD Models
SN74F242DR Part Data Attributes
|
SN74F242DR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74F242DR
Rochester Electronics LLC
Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 4.5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74F242DR
This table gives cross-reference parts and alternative options found for SN74F242DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F242DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F242D | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74F242DR vs SN74F242D |
MC74F242DR2 | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | SN74F242DR vs MC74F242DR2 |
MC74F242D | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74F242DR vs MC74F242D |
N74F242D,623 | 74F242 - Quad transceiver, inverting (3-State); Quad transceiver (3-State) SOIC 14-Pin | NXP Semiconductors | SN74F242DR vs N74F242D,623 |
74F242SC | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, 0.150 INCH, SOIC-14 | Fairchild Semiconductor Corporation | SN74F242DR vs 74F242SC |
74F242VC | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, 0.300 INCH, SOIC-14 | Fairchild Semiconductor Corporation | SN74F242DR vs 74F242VC |
SN74F242D3 | SN74F242D3 | Texas Instruments | SN74F242DR vs SN74F242D3 |
N74F242D | F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, PLASTIC, SO-14 | NXP Semiconductors | SN74F242DR vs N74F242D |
N74F242D | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14 | YAGEO Corporation | SN74F242DR vs N74F242D |
MC74F242DD | F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74F242DR vs MC74F242DD |