-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9304
|
Newark | Buffer/Line Driver, Non Inverting, Soic, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Family/Base Number:74F244, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74F244DWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8270 / $1.0700 | Buy Now |
DISTI #
2156-SN74F244DWR-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12096 In Stock |
|
$0.3900 | Buy Now |
DISTI #
296-1180-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
663 In Stock |
|
$0.3529 / $0.9100 | Buy Now |
DISTI #
595-SN74F244DWR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Octal RoHS: Compliant | 1295 |
|
$0.3520 / $0.9000 | Buy Now |
DISTI #
V72:2272_07336196
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2314 Container: Cut Strips | Americas - 72 |
|
$0.3501 / $0.8821 | Buy Now |
DISTI #
67611892
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2314 | Americas - 72 |
|
$0.3501 / $0.7914 | Buy Now |
|
Bristol Electronics | 5243 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 1665 |
|
$0.1260 / $0.4500 | Buy Now |
|
Bristol Electronics | 4742 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 694 |
|
$0.3173 / $0.7614 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F244DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F244DWR
Texas Instruments
8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 90 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74F244DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F244DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F244SCX | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | SN74F244DWR vs 74F244SCX |
74F244SCX | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, SOIC-20 | Texas Instruments | SN74F244DWR vs 74F244SCX |
N74F244BD-T | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, PLASTIC, SOL-20 | Rochester Electronics LLC | SN74F244DWR vs N74F244BD-T |
N74F244D-T | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | SN74F244DWR vs N74F244D-T |
MC74F244DWDR2 | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | SN74F244DWR vs MC74F244DWDR2 |
74F244SJX_NL | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | SN74F244DWR vs 74F244SJX_NL |
N74F244D-T | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, | YAGEO Corporation | SN74F244DWR vs N74F244D-T |
74F244SCX_NL | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74F244DWR vs 74F244SCX_NL |
SN74F244NSRE4 | 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SO 0 to 70 | Texas Instruments | SN74F244DWR vs SN74F244NSRE4 |
74F244SJX | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Rochester Electronics LLC | SN74F244DWR vs 74F244SJX |