-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74F244NE4-ND
|
DigiKey | 8-CH, 4.5-V TO 5.5-V BIPOLAR BUF Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6171 | Buy Now |
DISTI #
595-SN74F244NE4
|
Mouser Electronics | Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs RoHS: Compliant | 433 |
|
$0.4580 / $1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F244NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F244NE4
Texas Instruments
8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-PDIP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 90 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74F244NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F244NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F244DC | IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74F244NE4 vs 74F244DC |
74F244DCQR | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | SN74F244NE4 vs 74F244DCQR |
MC54F244J | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN74F244NE4 vs MC54F244J |
5962-9758601QRX | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74F244NE4 vs 5962-9758601QRX |
MC74F244JS | Bus Transceiver, | Rochester Electronics LLC | SN74F244NE4 vs MC74F244JS |
N74F244BN,602 | 74F244/74F244B - Octal buffers (3-State) DIP 20-Pin | NXP Semiconductors | SN74F244NE4 vs N74F244BN,602 |
54F244DMQB | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 | National Semiconductor Corporation | SN74F244NE4 vs 54F244DMQB |
54F244/BRA | IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74F244NE4 vs 54F244/BRA |
74F244SDC | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | SN74F244NE4 vs 74F244SDC |
MC74F244J | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN74F244NE4 vs MC74F244J |