Part Details for SN74F280AD by Rochester Electronics LLC
Overview of SN74F280AD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F280AD
SN74F280AD CAD Models
SN74F280AD Part Data Attributes
|
SN74F280AD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74F280AD
Rochester Electronics LLC
Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, SOP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 14.5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74F280AD
This table gives cross-reference parts and alternative options found for SN74F280AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F280AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F280DD | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74F280AD vs MC74F280DD |
SN74F280BDRG4 | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, PLASTIC, SO-14 | Rochester Electronics LLC | SN74F280AD vs SN74F280BDRG4 |
74F280SCX | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | SN74F280AD vs 74F280SCX |
74F280SCX | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74F280AD vs 74F280SCX |
SN74F280BDR | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, PLASTIC, SO-14 | Rochester Electronics LLC | SN74F280AD vs SN74F280BDR |
933829010623 | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 | NXP Semiconductors | SN74F280AD vs 933829010623 |
SN74F280BDG4 | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, PLASTIC, SO-14 | Rochester Electronics LLC | SN74F280AD vs SN74F280BDG4 |
N74F280BD | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 | NXP Semiconductors | SN74F280AD vs N74F280BD |
MC74F280DR2 | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | SN74F280AD vs MC74F280DR2 |
SN74F280BDR | 9-bit odd/even parity generators / checkers 14-SOIC 0 to 70 | Texas Instruments | SN74F280AD vs SN74F280BDR |