Logic
SN74F280BDRG4
Description: F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14

Overview of SN74F280BDRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage

CAD Models for SN74F280BDRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74F280BDRG4 by Texas Instruments

SN74F280BDRG4
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ODD/EVEN PARITY GENERATOR
Family
F/FAST
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
PARITY GENERATOR/CHECKER
Moisture Sensitivity Level
1
Number of Bits
9
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
35 mA
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74F280BDRG4
    Texas Instruments
    F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14
    VS

Alternate Parts for SN74F280BDRG4

This table gives cross-reference parts and alternative options found for SN74F280BDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F280BDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74F280DD F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC SN74F280BDRG4 vs MC74F280DD
SN74F280BDRG4 Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, PLASTIC, SO-14 Rochester Electronics LLC SN74F280BDRG4 vs SN74F280BDRG4
74F280SCX Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Rochester Electronics LLC SN74F280BDRG4 vs 74F280SCX
74F280SCX Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation SN74F280BDRG4 vs 74F280SCX
SN74F280BDR Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, PLASTIC, SO-14 Rochester Electronics LLC SN74F280BDRG4 vs SN74F280BDR
933829010623 F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 NXP Semiconductors SN74F280BDRG4 vs 933829010623
SN74F280BDG4 Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, PLASTIC, SO-14 Rochester Electronics LLC SN74F280BDRG4 vs SN74F280BDG4
N74F280BD F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 NXP Semiconductors SN74F280BDRG4 vs N74F280BD
MC74F280DR2 Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products SN74F280BDRG4 vs MC74F280DR2
SN74F280BDR 9-bit odd/even parity generators / checkers 14-SOIC 0 to 70 Texas Instruments SN74F280BDRG4 vs SN74F280BDR
Part Number Description Manufacturer Compare
JM38510/34901BCA F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERDIP-14 Texas Instruments SN74F280BDRG4 vs JM38510/34901BCA
SN74F280BDE4 Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, PLASTIC, SO-14 Rochester Electronics LLC SN74F280BDRG4 vs SN74F280BDE4
74F280DCQR Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation SN74F280BDRG4 vs 74F280DCQR
N74F280AD-T IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, Arithmetic Circuit NXP Semiconductors SN74F280BDRG4 vs N74F280AD-T
M38510/34901BDA IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, FP-14, Arithmetic Circuit NXP Semiconductors SN74F280BDRG4 vs M38510/34901BDA
MC74F280D Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, SOIC-14 Motorola Semiconductor Products SN74F280BDRG4 vs MC74F280D
74F280SJX Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation SN74F280BDRG4 vs 74F280SJX
SN74F280BDE4 F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14 Texas Instruments SN74F280BDRG4 vs SN74F280BDE4
SN74F280BNE4 F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Texas Instruments SN74F280BDRG4 vs SN74F280BNE4
MC74F280NDS Parity Generator/Checker, Rochester Electronics LLC SN74F280BDRG4 vs MC74F280NDS

Related Parts for SN74F280BDRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74F280BDRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74F280BDRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74F280BDRG4 would you like to use for your alert(s)?
  • Please alert me when SN74F280BDRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74F280BDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74F280BDRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74F280BDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74F280BDRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74F280BDRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: