-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F30N-ND
|
DigiKey | IC GATE NAND 1CH 8-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
16147 In Stock |
|
$0.2800 | Buy Now |
DISTI #
296-SN74F30N-ND
|
DigiKey | IC GATE NAND 1CH 8-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1388 In Stock |
|
$0.2437 / $0.5200 | Buy Now |
DISTI #
595-SN74F30N
|
Mouser Electronics | Logic Gates 8-input positive NAND gates RoHS: Compliant | 1231 |
|
$0.2520 / $0.7400 | Buy Now |
|
Bristol Electronics | 189 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 8-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 59 |
|
$0.3626 / $0.5439 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 7 |
|
$0.4490 / $0.8980 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 40 |
|
$0.5217 / $0.8695 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 64 |
|
$0.5439 / $0.9065 | Buy Now |
|
Rochester Electronics | SN74F30 8-input positive-NAND gates RoHS: Compliant Status: Active Min Qty: 1 | 16147 |
|
$0.2417 / $0.2844 | Buy Now |
|
Ameya Holding Limited | IC GATE NAND 1CH 8-INP 14-DIP | 16800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F30N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F30N
Texas Instruments
Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 4 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74F30N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F30N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F30N,602 | 74F30 - 8-input NAND gate DIP 14-Pin | NXP Semiconductors | SN74F30N vs N74F30N,602 |
N74F30N | NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDIP14 | YAGEO Corporation | SN74F30N vs N74F30N |
SNJ54F30J | Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125 | Texas Instruments | SN74F30N vs SNJ54F30J |
SN74F30NE4 | 8-input positive-NAND gates 14-PDIP 0 to 70 | Texas Instruments | SN74F30N vs SN74F30NE4 |