Part Details for SN74F374DWRG4 by Texas Instruments
Overview of SN74F374DWRG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for SN74F374DWRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1335 |
|
$0.2730 / $1.0500 | Buy Now | |
|
Quest Components | 1072 |
|
$0.5040 / $1.2600 | Buy Now | |
|
Chip1Cloud | IC D-TYPE POS TRG SNGL 20SOIC | 54000 |
|
RFQ |
Part Details for SN74F374DWRG4
SN74F374DWRG4 CAD Models
SN74F374DWRG4 Part Data Attributes:
|
SN74F374DWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F374DWRG4
Texas Instruments
F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 70000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 86 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for SN74F374DWRG4
This table gives cross-reference parts and alternative options found for SN74F374DWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F374DWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F374D,623 | N74F374 - Octal D flip-flop (3-State)@en-us SOP 20-Pin | Nexperia | SN74F374DWRG4 vs N74F374D,623 |
74F374SCX | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | SN74F374DWRG4 vs 74F374SCX |
N74F374D,602 | N74F374 - Octal D flip-flop (3-State)@en-us SOP 20-Pin | Nexperia | SN74F374DWRG4 vs N74F374D,602 |
SN74F374DW-00 | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | SN74F374DWRG4 vs SN74F374DW-00 |
SN74F374NSRE4 | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | SN74F374DWRG4 vs SN74F374NSRE4 |
SN74F374NSRG4 | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOP-20 | Rochester Electronics LLC | SN74F374DWRG4 vs SN74F374NSRG4 |
N74F374D,623 | N74F374 - Octal D flip-flop (3-State) SOP 20-Pin | NXP Semiconductors | SN74F374DWRG4 vs N74F374D,623 |
MC74F374DWDR2 | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | SN74F374DWRG4 vs MC74F374DWDR2 |
74F374SCX_NL | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74F374DWRG4 vs 74F374SCX_NL |
74F374SCX | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | SN74F374DWRG4 vs 74F374SCX |