Part Details for SN74F533DW-00R by Texas Instruments
Overview of SN74F533DW-00R by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F533DW-00R
SN74F533DW-00R CAD Models
SN74F533DW-00R Part Data Attributes
|
SN74F533DW-00R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F533DW-00R
Texas Instruments
F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74F533DW-00R
This table gives cross-reference parts and alternative options found for SN74F533DW-00R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F533DW-00R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F533D-T | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, | YAGEO Corporation | SN74F533DW-00R vs 74F533D-T |
74F533D | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, | YAGEO Corporation | SN74F533DW-00R vs 74F533D |
MC74F533DWD | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | SN74F533DW-00R vs MC74F533DWD |
N74F533D | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, | YAGEO Corporation | SN74F533DW-00R vs N74F533D |
74F533SJX | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | SN74F533DW-00R vs 74F533SJX |
MC74F533DWR2 | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | SN74F533DW-00R vs MC74F533DWR2 |
MC74F533DWD | F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | SN74F533DW-00R vs MC74F533DWD |
MC74F533DWR2 | F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | SN74F533DW-00R vs MC74F533DWR2 |
N74F533D | IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | NXP Semiconductors | SN74F533DW-00R vs N74F533D |
74F533VC | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | SN74F533DW-00R vs 74F533VC |