Logic
SN74F541NSRG4
Texas Instruments
Description: F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20

Overview of SN74F541NSRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Computing and Data Storage Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

CAD Models for SN74F541NSRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74F541NSRG4 by Texas Instruments

SN74F541NSRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.3
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
F/FAST
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.6 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
75 mA
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. SN74F541NSRG4
    Texas Instruments
    F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20
    VS

Alternate Parts for SN74F541NSRG4

This table gives cross-reference parts and alternative options found for SN74F541NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F541NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F541SJX_NL Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation SN74F541NSRG4 vs 74F541SJX_NL
74F541SJX F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Rochester Electronics LLC SN74F541NSRG4 vs 74F541SJX
74F541SJX F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, EIAJ, PLASTIC, SOIC-20 Texas Instruments SN74F541NSRG4 vs 74F541SJX
SN74F541NSRE4 F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74F541NSRG4 vs SN74F541NSRE4
SN74F541NSR 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SO 0 to 70 Texas Instruments SN74F541NSRG4 vs SN74F541NSR
Part Number Description Manufacturer Compare
54F541LMQB F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN74F541NSRG4 vs 54F541LMQB
54F541L1MQB Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation SN74F541NSRG4 vs 54F541L1MQB
74F541QC Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PQCC20, PLASTIC, CC-20 Fairchild Semiconductor Corporation SN74F541NSRG4 vs 74F541QC
74F541SDC Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 Fairchild Semiconductor Corporation SN74F541NSRG4 vs 74F541SDC
74F541PC Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation SN74F541NSRG4 vs 74F541PC
74F541LC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN74F541NSRG4 vs 74F541LC
CY74FCT541TSOCTE4 Octal Buffers and Line Drivers with 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74F541NSRG4 vs CY74FCT541TSOCTE4
54F541L1M Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation SN74F541NSRG4 vs 54F541L1M
54F541DMQB F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SN74F541NSRG4 vs 54F541DMQB
54F541FM Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERPACK-20 Fairchild Semiconductor Corporation SN74F541NSRG4 vs 54F541FM

Related Parts for SN74F541NSRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74F541NSRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74F541NSRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74F541NSRG4 would you like to use for your alert(s)?
  • Please alert me when SN74F541NSRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74F541NSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74F541NSRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74F541NSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74F541NSRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74F541NSRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: