Part Details for SN74F574DW-00R by Texas Instruments
Overview of SN74F574DW-00R by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74F574DW | Texas Instruments | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC 0 to 70 | |
SN74F574DWR | Texas Instruments | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC 0 to 70 |
Part Details for SN74F574DW-00R
SN74F574DW-00R CAD Models
SN74F574DW-00R Part Data Attributes
|
SN74F574DW-00R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F574DW-00R
Texas Instruments
F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74F574DW-00R
This table gives cross-reference parts and alternative options found for SN74F574DW-00R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F574DW-00R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F574SCX_NL | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74F574DW-00R vs 74F574SCX_NL |
74F574SCQR | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.150 INCH, SOIC-20 | Fairchild Semiconductor Corporation | SN74F574DW-00R vs 74F574SCQR |
MC74F574DW | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | SN74F574DW-00R vs MC74F574DW |
N74F574D-T | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | YAGEO Corporation | SN74F574DW-00R vs N74F574D-T |
SN74F574DWG4 | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | SN74F574DW-00R vs SN74F574DWG4 |
N74F574D | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | YAGEO Corporation | SN74F574DW-00R vs N74F574D |
MC74F574DW | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, SOIC-20 | Motorola Semiconductor Products | SN74F574DW-00R vs MC74F574DW |
74F574SCQR | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Texas Instruments | SN74F574DW-00R vs 74F574SCQR |
74F574SCX | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74F574DW-00R vs 74F574SCX |
74F574SCX | Bus Driver, | Rochester Electronics LLC | SN74F574DW-00R vs 74F574SCX |