Part Details for SN74GTL16612ADGG by Texas Instruments
Overview of SN74GTL16612ADGG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74GTL16612ADGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 422 |
|
RFQ |
Part Details for SN74GTL16612ADGG
SN74GTL16612ADGG CAD Models
SN74GTL16612ADGG Part Data Attributes
|
SN74GTL16612ADGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTL16612ADGG
Texas Instruments
GTL/TVC SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, TSSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | GTL/TVC | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN/3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for SN74GTL16612ADGG
This table gives cross-reference parts and alternative options found for SN74GTL16612ADGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTL16612ADGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74GTL16612DGGE4 | GTL/TVC SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | SN74GTL16612ADGG vs SN74GTL16612DGGE4 |
74GTL16612DGGRG4 | GTL/TVC SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | SN74GTL16612ADGG vs 74GTL16612DGGRG4 |
74GTL16612DGG | IC GTL/TVC SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | NXP Semiconductors | SN74GTL16612ADGG vs 74GTL16612DGG |
SN74GTL16612ADGGR | 18-Bit LVTTL-To-GTL/GTL+ Universal Bus Transceivers 56-TSSOP -40 to 85 | Texas Instruments | SN74GTL16612ADGG vs SN74GTL16612ADGGR |
SN74GTL16612DGGR | 18-Bit LVTTL-to-GTL/GTL+ Universal Bus Transceivers 56-TSSOP -40 to 85 | Texas Instruments | SN74GTL16612ADGG vs SN74GTL16612DGGR |