Logic
SN74GTL16612DLG4
Texas Instruments
Description: GTL/TVC SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56

Overview of SN74GTL16612DLG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for SN74GTL16612DLG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74GTL16612DLG4 by Texas Instruments

SN74GTL16612DLG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP56,.4
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
TRANSLATES BETWEEN GTL LEVELS AND LVTTL OR 5V TTL LEVELS
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
GTL/TVC
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
18.415 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
18
Number of Functions
1
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
6.3 ns
Propagation Delay (tpd)
6.1 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.49 mm
Want to compare parts?
  1. SN74GTL16612DLG4
    Texas Instruments
    GTL/TVC SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56
    VS

Alternate Parts for SN74GTL16612DLG4

This table gives cross-reference parts and alternative options found for SN74GTL16612DLG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTL16612DLG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74GTL16612DL-T IC GTL/TVC SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors SN74GTL16612DLG4 vs 74GTL16612DL-T
SN74GTL16612ADL 18-Bit LVTTL-To-GTL/GTL+ Universal Bus Transceivers 56-SSOP -40 to 85 Texas Instruments SN74GTL16612DLG4 vs SN74GTL16612ADL
SN74GTL16612DLR 18-Bit LVTTL-to-GTL/GTL+ Universal Bus Transceivers 56-SSOP -40 to 85 Texas Instruments SN74GTL16612DLG4 vs SN74GTL16612DLR
74GTL16612DL IC GTL/TVC SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors SN74GTL16612DLG4 vs 74GTL16612DL
Part Number Description Manufacturer Compare
CD74HC652H Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS Harris Semiconductor SN74GTL16612DLG4 vs CD74HC652H
SN74GTLP1395PWRE4 GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74GTL16612DLG4 vs SN74GTLP1395PWRE4
SN74GTLPH16945GR 16-Bit LVTTL-to-GTLP Bus Transceiver 48-TSSOP -40 to 85 Texas Instruments SN74GTL16612DLG4 vs SN74GTLPH16945GR
SN74GTLP1394DR 2-Bit LVTTL-to-GTLP Adj-Edge-Rate Bus Xcvr w/Split LVTTL Port, Feedback Path, & Selectable Polarity 16-SOIC -40 to 85 Texas Instruments SN74GTL16612DLG4 vs SN74GTLP1394DR
CD74AC652M96G4 AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, SOIC-24 Texas Instruments SN74GTL16612DLG4 vs CD74AC652M96G4
SN74GTLP1395DWE4 Two 1-Bit LVTTL/GTLP Adj-Edge-Rate Bus Xcvrs w Split LVTTL Port, Fdbk Path and Selectable Polarity 20-SOIC -40 to 85 Texas Instruments SN74GTL16612DLG4 vs SN74GTLP1395DWE4
SN74HC652DW Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments SN74GTL16612DLG4 vs SN74HC652DW
CD74HC652EN High Speed CMOS Logic Octal Bus Transceiver/Registers with 3-State Outputs 24-PDIP -55 to 125 Texas Instruments SN74GTL16612DLG4 vs CD74HC652EN
GTLP1B153M Bus Transceiver, GTLP Series, 1-Func, 1-Bit, True Output, BICMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 Rochester Electronics LLC SN74GTL16612DLG4 vs GTLP1B153M
SN74GTLP1395DGVR GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments SN74GTL16612DLG4 vs SN74GTLP1395DGVR

Related Parts for SN74GTL16612DLG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74GTL16612DLG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74GTL16612DLG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74GTL16612DLG4 would you like to use for your alert(s)?
  • Please alert me when SN74GTL16612DLG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74GTL16612DLG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74GTL16612DLG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74GTL16612DLG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74GTL16612DLG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74GTL16612DLG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: