-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit GTL-/GTL/GTL+ To LVTTL Translator 28-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74GTL2107PWR-ND
|
DigiKey | IC TRANSLATOR UNIDIR 28TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15092 In Stock |
|
$1.2400 | Buy Now |
DISTI #
296-21322-1-ND
|
DigiKey | IC TRANSLATOR UNIDIR 28TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1705 In Stock |
|
$1.1213 / $2.5400 | Buy Now |
DISTI #
595-SN74GTL2107PWR
|
Mouser Electronics | Translation - Voltage Levels 13B GTL To LVTTL Translator RoHS: Compliant | 1979 |
|
$1.1200 / $2.5400 | Buy Now |
|
Bristol Electronics | 1986 |
|
RFQ | ||
|
Bristol Electronics | 1816 |
|
RFQ | ||
|
Quest Components | 1452 |
|
$1.0800 / $2.8800 | Buy Now | |
|
Quest Components | 114 |
|
$1.4400 / $2.8800 | Buy Now | |
|
Rochester Electronics | SN74GTL2107 12-Bit GTL-/GTL/GTL+ To LVTTL Translator RoHS: Compliant Status: Active Min Qty: 1 | 15092 |
|
$1.0600 / $1.2500 | Buy Now |
|
Ameya Holding Limited | IC 12BIT GTL/LVTTL TRNSL 28TSSOP | 72772 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74GTL2107PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTL2107PWR
Texas Instruments
12-Bit GTL-/GTL/GTL+ To LVTTL Translator 28-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Delay-Max | 10 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | GTL TO TTL TRANSCEIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Channels | 12 | |
Number of Functions | 13 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74GTL2107PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTL2107PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GTL2006PW,112 | GTL2006 - 13-bit GTL-/GTL/GTL+ to LVTTL translator TSSOP2 28-Pin | NXP Semiconductors | SN74GTL2107PWR vs GTL2006PW,112 |
SN74GTL2006PWG4 | IC 13 GTL TO TTL TRANSCEIVER, TRUE OUTPUT, PDSO28, GREEN, PLASTIC, TSSOP-28, Level Translator | Texas Instruments | SN74GTL2107PWR vs SN74GTL2006PWG4 |
SN74GTL2107PWG4 | 12-Bit GTL-/GTL/GTL+ To LVTTL Translator 28-TSSOP -40 to 85 | Texas Instruments | SN74GTL2107PWR vs SN74GTL2107PWG4 |
SN74GTL2006PWR | 13-Bit GTL-/GTL/GTL+ To LVTTL Translator 28-TSSOP -40 to 85 | Texas Instruments | SN74GTL2107PWR vs SN74GTL2006PWR |
GTL2006PW,118 | GTL2006 - 13-bit GTL-/GTL/GTL+ to LVTTL translator TSSOP2 28-Pin | NXP Semiconductors | SN74GTL2107PWR vs GTL2006PW,118 |
GTL2007PW | 13 GTL TO TTL TRANSCEIVER, TRUE OUTPUT, PDSO28, 4.40 MM, PLASTIC, MO-153, SOT-361-1, TSSOP-28 | NXP Semiconductors | SN74GTL2107PWR vs GTL2007PW |