Logic
SN74GTLP1395DW
Texas Instruments
Description: GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20

Overview of SN74GTLP1395DW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74GTLP1395DWR Texas Instruments Two 1-Bit LVTTL/GTLP Adj-Edge-Rate Bus Xcvrs w Split LVTTL Port, Fdbk Path and Selectable Polarity 20-SOIC -40 to 85

Price & Stock for SN74GTLP1395DW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Bus Transceiver, GTLP Series, 2-Func, 1-Bit, Configurable Output, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 18661
  • 1 $3.7500
  • 25 $3.6800
  • 100 $3.5300
  • 500 $3.3800
  • 1,000 $3.1900
$3.1900 / $3.7500 Buy Now

CAD Models for SN74GTLP1395DW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74GTLP1395DW by Texas Instruments

SN74GTLP1395DW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
GTLP
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.1 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
CONFIGURABLE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
20 mA
Propagation Delay (tpd)
6.3 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN74GTLP1395DW
    Texas Instruments
    GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20
    VS

Alternate Parts for SN74GTLP1395DW

This table gives cross-reference parts and alternative options found for SN74GTLP1395DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTLP1395DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74GTLP1395DWE4 Two 1-Bit LVTTL/GTLP Adj-Edge-Rate Bus Xcvrs w Split LVTTL Port, Fdbk Path and Selectable Polarity 20-SOIC -40 to 85 Texas Instruments SN74GTLP1395DW vs SN74GTLP1395DWE4
SN74GTLP1395DWG4 GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, PLASTIC, SOIC-20 Texas Instruments SN74GTLP1395DW vs SN74GTLP1395DWG4
Part Number Description Manufacturer Compare
CD74HC652H Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS Harris Semiconductor SN74GTLP1395DW vs CD74HC652H
SN74GTLP1395PWRE4 GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74GTLP1395DW vs SN74GTLP1395PWRE4
SN74GTLPH16945GR 16-Bit LVTTL-to-GTLP Bus Transceiver 48-TSSOP -40 to 85 Texas Instruments SN74GTLP1395DW vs SN74GTLPH16945GR
SN74GTLP1394DR 2-Bit LVTTL-to-GTLP Adj-Edge-Rate Bus Xcvr w/Split LVTTL Port, Feedback Path, & Selectable Polarity 16-SOIC -40 to 85 Texas Instruments SN74GTLP1395DW vs SN74GTLP1394DR
CD74AC652M96G4 AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, SOIC-24 Texas Instruments SN74GTLP1395DW vs CD74AC652M96G4
SN74GTLP1395DWE4 Two 1-Bit LVTTL/GTLP Adj-Edge-Rate Bus Xcvrs w Split LVTTL Port, Fdbk Path and Selectable Polarity 20-SOIC -40 to 85 Texas Instruments SN74GTLP1395DW vs SN74GTLP1395DWE4
SN74HC652DW Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments SN74GTLP1395DW vs SN74HC652DW
CD74HC652EN High Speed CMOS Logic Octal Bus Transceiver/Registers with 3-State Outputs 24-PDIP -55 to 125 Texas Instruments SN74GTLP1395DW vs CD74HC652EN
GTLP1B153M Bus Transceiver, GTLP Series, 1-Func, 1-Bit, True Output, BICMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 Rochester Electronics LLC SN74GTLP1395DW vs GTLP1B153M
SN74GTLP1395DGVR GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments SN74GTLP1395DW vs SN74GTLP1395DGVR

Related Parts for SN74GTLP1395DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74GTLP1395DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74GTLP1395DW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74GTLP1395DW would you like to use for your alert(s)?
  • Please alert me when SN74GTLP1395DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74GTLP1395DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74GTLP1395DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74GTLP1395DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74GTLP1395DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74GTLP1395DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: