Part Details for SN74H30N by Rochester Electronics LLC
Overview of SN74H30N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for SN74H30N
SN74H30N CAD Models
SN74H30N Part Data Attributes:
|
SN74H30N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74H30N
Rochester Electronics LLC
NAND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, PDIP14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74H30N
This table gives cross-reference parts and alternative options found for SN74H30N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74H30N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B74H30 | NAND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, PDIP14 | Baneasa SA | SN74H30N vs B74H30 |
SN74H30N | TTL/H/L SERIES, 8-INPUT NAND GATE, PDIP14 | Texas Instruments | SN74H30N vs SN74H30N |
SN74H30N-10 | TTL/H/L SERIES, 8-INPUT NAND GATE, PDIP14 | Texas Instruments | SN74H30N vs SN74H30N-10 |
74H30J | IC TTL/H/L SERIES, 8-INPUT NAND GATE, CDIP14, Gate | Texas Instruments | SN74H30N vs 74H30J |
SN74H30J-00 | IC TTL/H/L SERIES, 8-INPUT NAND GATE, CDIP14, Gate | Texas Instruments | SN74H30N vs SN74H30J-00 |
B54H30 | NAND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDIP14 | Baneasa SA | SN74H30N vs B54H30 |
SN74H30N-00 | TTL/H/L SERIES, 8-INPUT NAND GATE, PDIP14 | Texas Instruments | SN74H30N vs SN74H30N-00 |