Datasheets
SN74HC00DRE4 by:

Overview of: SN74HC00DRE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: SN74HC00DRE4

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Reel
  • 5,000 $0.1348
View this part on Bristol Electronics
537
View this part on Chip 1 Exchange
1,224

Part Details for: SN74HC00DRE4

CAD Models

Part Data Attributes

SN74HC00DRE4 Texas Instruments

Buy Now Datasheet

Compare Parts:

SN74HC00DRE4 Texas Instruments Quad 2-Input Positive-NAND Gates 14-SOIC -40 to 85

Source Content uid SN74HC00DRE4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 23 ns
Propagation Delay (tpd) 115 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for: SN74HC00DRE4

Part Number Description Manufacturer Compare
SN74HC00JP4 Logic NAND Gate Rochester Electronics LLC SN74HC00DRE4 vs SN74HC00JP4
GD54HC00D Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, Goldstar Electron Co Ltd SN74HC00DRE4 vs GD54HC00D
8403701CA Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20, Motorola Semiconductor Products SN74HC00DRE4 vs 8403701CA
TC74HCT00AFN Logic IC HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate Toshiba America Electronic Components SN74HC00DRE4 vs TC74HCT00AFN
M54HC00F1 Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics SN74HC00DRE4 vs M54HC00F1
MC74HC00AD Logic IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,SOP,14PIN,PLASTIC Freescale Semiconductor SN74HC00DRE4 vs MC74HC00AD
GD74HCT00D Logic NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 SK Hynix Inc SN74HC00DRE4 vs GD74HCT00D
GD74HC00 Logic NAND Gate, CMOS, PDIP14, LG Semicon Co Ltd SN74HC00DRE4 vs GD74HC00
U74HC00L-S14-T Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOP-14 Unisonic Technologies Co Ltd SN74HC00DRE4 vs U74HC00L-S14-T
MC74HC00ADG Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, HALOGEN FREE AND ROHS COMPLIANT, SOIC-14 Rochester Electronics LLC SN74HC00DRE4 vs MC74HC00ADG

Related Parts

Update Alert Settings for: SN74HC00DRE4 by Texas Instruments

  • Please alert me when SN74HC00DRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC00DRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC00DRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC00DRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC00DRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC00DRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.