Part Details for SN74HC00NSRE4 by Rochester Electronics LLC
Overview of SN74HC00NSRE4 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74HC00NSRE4
SN74HC00NSRE4 CAD Models
SN74HC00NSRE4 Part Data Attributes
|
SN74HC00NSRE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74HC00NSRE4
Rochester Electronics LLC
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, SOP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.2 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 115 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74HC00NSRE4
This table gives cross-reference parts and alternative options found for SN74HC00NSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC00NSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC00SJX Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | SN74HC00NSRE4 vs MM74HC00SJX |
SN74HC00NP3 Logic | NAND Gate | Rochester Electronics LLC | SN74HC00NSRE4 vs SN74HC00NP3 |
M38510/65001BCX Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Defense Logistics Agency | SN74HC00NSRE4 vs M38510/65001BCX |
CD74HCT00M Logic | NAND Gate, CMOS, PDSO14, | General Electric Solid State | SN74HC00NSRE4 vs CD74HCT00M |
SN74HC00NE4 Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | SN74HC00NSRE4 vs SN74HC00NE4 |
M54HC00F1 Logic | NAND Gate, CMOS, CDIP14 | SGS-Ates Componenti Electronici SPA | SN74HC00NSRE4 vs M54HC00F1 |
74HCT00D,653 Logic | 74HC(T)00 - Quad 2-input NAND gate SOIC 14-Pin | NXP Semiconductors | SN74HC00NSRE4 vs 74HCT00D,653 |
SN74HC00NSLE Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | Rochester Electronics LLC | SN74HC00NSRE4 vs SN74HC00NSLE |
SN74HC00FN Logic | IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,LDCC,20PIN,PLASTIC | Texas Instruments | SN74HC00NSRE4 vs SN74HC00FN |
CD54HC00F3A Logic | NAND GATE | Intersil Corporation | SN74HC00NSRE4 vs CD54HC00F3A |