-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74HC00QPWRG4Q1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
98486 In Stock |
|
$0.2000 | Buy Now |
DISTI #
296-SN74HC00QPWRG4Q1CT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
496 In Stock |
|
$0.1767 / $0.6600 | Buy Now |
DISTI #
595-SN74HC00QPWRG4Q1
|
Mouser Electronics | Logic Gates Quad 2-Inp Pos-NAND Gates RoHS: Compliant | 1992 |
|
$0.1850 / $0.6400 | Buy Now |
|
Rochester Electronics | SN74HC00-Q1 Automotive Catalog Quad 2-Input Positive-NAND Gates RoHS: Compliant Status: Active Min Qty: 1 | 98486 |
|
$0.1736 / $0.2042 | Buy Now |
|
Ameya Holding Limited | IC GATE NAND 4CH 2-INP 14-TSSOP | 430820 |
|
RFQ | |
|
Chip1Cloud | QUADRUPLE 2-INPUT POSITIVE-NAND GATE | IC GATE NAND 4CH 2-INP 14TSSOP | 6000 |
|
RFQ | |
DISTI #
C1S746204187971
|
Chip1Stop | NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1975 |
|
$0.2140 / $0.3310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC00QPWRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC00QPWRG4Q1
Texas Instruments
Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74HC00QPWRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC00QPWRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HCT7007TTR | HCT SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, TSSOP-14 | STMicroelectronics | SN74HC00QPWRG4Q1 vs M74HCT7007TTR |
74F20VC | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, 0.300 INCH, SOIC-14 | Fairchild Semiconductor Corporation | SN74HC00QPWRG4Q1 vs 74F20VC |
SN74LVC86AQDRG4Q1 | Automotive, 4-channel 2-input 2V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125 | Texas Instruments | SN74HC00QPWRG4Q1 vs SN74LVC86AQDRG4Q1 |
FZH135 | NAND Gate, FZH Series, 2-Func, 6-Input, PDIP16 | Baneasa SA | SN74HC00QPWRG4Q1 vs FZH135 |
MC1688L | DUAL 5-INPUT OR/NOR GATE, CDIP16, 620-09 | Motorola Mobility LLC | SN74HC00QPWRG4Q1 vs MC1688L |
SNJ54LV06AW | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SN74HC00QPWRG4Q1 vs SNJ54LV06AW |
FZH145 | NAND Gate, FZH Series, 2-Func, 6-Input, PDIP16 | Baneasa SA | SN74HC00QPWRG4Q1 vs FZH145 |
MC14011BAL/883 | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN74HC00QPWRG4Q1 vs MC14011BAL/883 |
HEF40106BT/T3 | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOP-14, Gate | NXP Semiconductors | SN74HC00QPWRG4Q1 vs HEF40106BT/T3 |
MC74LVQ02SD | LVQ SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SSOP-14 | Motorola Mobility LLC | SN74HC00QPWRG4Q1 vs MC74LVQ02SD |