Logic
SN74HC02D
Description: 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85

Overview of SN74HC02D by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74HC02DR Texas Instruments Quadruple 2-Input Positive-NOR Gates 14-SOIC -40 to 85
SN74HC02DRG4 Texas Instruments Quadruple 2-Input Positive-NOR Gates 14-SOIC -40 to 85
SN74HC02DBR Texas Instruments Quadruple 2-Input Positive-NOR Gates 14-SSOP -40 to 85

Price & Stock for SN74HC02D by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH1483
Newark Ic, Quad 2-Input Nor, Smd, 74Hc02, Logic Family/Base Number:74Hc02, Logic Type:Nor, Output Current:5.2Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC02D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.6700
  • 10 $1.5300
  • 100 $1.4000
  • 500 $1.3300
$1.3300 / $1.6700 Buy Now
DISTI # 08F6421
Newark Quad Nor Gate, 2I/P, Soic-14, Logic Function:Nor Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Hc02, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC02D RoHS: Compliant Min Qty: 3550 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1030
  • 10,000 $0.0940
  • 25,000 $0.0930
$0.0930 / $0.1030 Buy Now
DISTI # 296-1188-5-ND
DigiKey IC GATE NOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 3513
In Stock
  • 1 $1.1200
  • 10 $0.7810
  • 50 $0.6440
  • 100 $0.6016
  • 250 $0.5567
  • 500 $0.5297
  • 1,000 $0.5074
  • 2,500 $0.4839
$0.4839 / $1.1200 Buy Now
DISTI # 2156-SN74HC02D-ND
DigiKey IC GATE NOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 2894
In Stock
  • 628 $0.4800
$0.4800 Buy Now
Bristol Electronics   Min Qty: 14 3569
  • 14 $0.3750
  • 41 $0.1875
  • 268 $0.1125
  • 1,335 $0.0750
$0.0750 / $0.3750 Buy Now
Bristol Electronics   233
RFQ
Quest Components Logic Circuit, Quad 2-Input NOR, HC-CMOS, 14 Pin, Plastic, SOP 12184
  • 1 $0.9231
  • 2,081 $0.3385
  • 4,433 $0.3231
$0.3231 / $0.9231 Buy Now
Quest Components Logic Circuit, Quad 2-Input NOR, HC-CMOS, 14 Pin, Plastic, SOP 2776
  • 1 $0.5000
  • 41 $0.1500
  • 334 $0.1000
$0.1000 / $0.5000 Buy Now
Quest Components Logic Circuit, Quad 2-Input NOR, HC-CMOS, 14 Pin, Plastic, SOP 1996
  • 1 $1.5385
  • 261 $0.6154
  • 1,301 $0.5385
$0.5385 / $1.5385 Buy Now
Quest Components Logic Circuit, Quad 2-Input NOR, HC-CMOS, 14 Pin, Plastic, SOP 920
  • 1 $1.5385
  • 66 $0.7693
  • 261 $0.6154
$0.6154 / $1.5385 Buy Now
Quest Components Logic Circuit, Quad 2-Input NOR, HC-CMOS, 14 Pin, Plastic, SOP 71
  • 1 $1.5385
  • 17 $0.9231
  • 66 $0.7693
$0.7693 / $1.5385 Buy Now
Quest Components Logic Circuit, Quad 2-Input NOR, HC-CMOS, 14 Pin, Plastic, SOP 56
  • 1 $0.3500
  • 15 $0.1750
$0.1750 / $0.3500 Buy Now
Quest Components Logic Circuit, Quad 2-Input NOR, HC-CMOS, 14 Pin, Plastic, SOP 52
  • 1 $22.5000
  • 5 $20.0000
  • 14 $18.5000
$18.5000 / $22.5000 Buy Now
Rochester Electronics SN74HC02 Quadruple 2-Input Positive-NOR Gates RoHS: Compliant Status: Obsolete Min Qty: 1 2894
  • 1 $0.4827
  • 25 $0.4730
  • 100 $0.4537
  • 500 $0.4344
  • 1,000 $0.4103
$0.4103 / $0.4827 Buy Now
Chip 1 Exchange INSTOCK 2593
RFQ
Win Source Electronics IC GATE NOR 4CH 2-INP 14-SOIC 68371
  • 545 $0.0920
  • 1,320 $0.0760
  • 2,030 $0.0740
  • 2,820 $0.0710
  • 3,625 $0.0690
  • 4,840 $0.0620
$0.0620 / $0.0920 Buy Now

CAD Models for SN74HC02D by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HC02D by Texas Instruments

SN74HC02D
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.0052 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
23 ns
Propagation Delay (tpd)
115 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.91 mm
Want to compare parts?
  1. SN74HC02D
    Texas Instruments
    4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85
    VS

Alternate Parts for SN74HC02D

This table gives cross-reference parts and alternative options found for SN74HC02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC02DRE4 Quadruple 2-Input Positive-NOR Gates 14-SOIC -40 to 85 Texas Instruments SN74HC02D vs SN74HC02DRE4
MM74HC02MX NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74HC02D vs MM74HC02MX
CD74HC02M 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125 Texas Instruments SN74HC02D vs CD74HC02M
MC74HC02ADR2G Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL onsemi SN74HC02D vs MC74HC02ADR2G
MC74HC02ADG Quad 2-Input NOR Gate, SOIC-14 NB, 55-TUBE onsemi SN74HC02D vs MC74HC02ADG
MC74HC02AD HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 onsemi SN74HC02D vs MC74HC02AD
CD74HC02M NOR GATE Intersil Corporation SN74HC02D vs CD74HC02M
HD74HC02RP HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, FP-14DN Renesas Electronics Corporation SN74HC02D vs HD74HC02RP
M74HC02M1R HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 STMicroelectronics SN74HC02D vs M74HC02M1R
MC74HC02AD NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC SN74HC02D vs MC74HC02AD
Part Number Description Manufacturer Compare
MC74HC02AD HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 onsemi SN74HC02D vs MC74HC02AD
HD74HC02RP-EL NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN Hitachi Ltd SN74HC02D vs HD74HC02RP-EL
DV74HC02AD NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 avg Semiconductors SN74HC02D vs DV74HC02AD
M74HC02M1R HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 STMicroelectronics SN74HC02D vs M74HC02M1R
CD74HC02M NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, Rochester Electronics LLC SN74HC02D vs CD74HC02M
74HC02DR2G HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, SOIC-14 onsemi SN74HC02D vs 74HC02DR2G
CD74HC02M 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125 Texas Instruments SN74HC02D vs CD74HC02M
MC74HC02ADG Quad 2-Input NOR Gate, SOIC-14 NB, 55-TUBE onsemi SN74HC02D vs MC74HC02ADG
MC74HC02ADR2G Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL onsemi SN74HC02D vs MC74HC02ADR2G
SN74HC02D NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC SN74HC02D vs SN74HC02D

Related Parts for SN74HC02D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC02D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC02D by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC02D would you like to use for your alert(s)?
  • Please alert me when SN74HC02D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC02D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC02D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC02D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: