Datasheets
SN74HC03DR-00 by: Texas Instruments

Overview of: SN74HC03DR-00 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: SN74HC03DR-00

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

SN74HC03DR-00 Texas Instruments

Buy Now Datasheet

Compare Parts:

SN74HC03DR-00 Texas Instruments HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14

Source Content uid SN74HC03DR-00
Part Life Cycle Code Obsolete
Package Description SOP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDSO-G14
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 25 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for: SN74HC03DR-00

Part Number Description Manufacturer Compare
74HC03D-Q100J Logic 74HC(T)03-Q100 - Quad 2-input NAND gate SOIC 14-Pin NXP Semiconductors SN74HC03DR-00 vs 74HC03D-Q100J
SN74HC03DT Logic 4-ch, 2-input, 2-V to 6-V NAND gates with open-drain outputs 14-SOIC -40 to 85 Texas Instruments SN74HC03DR-00 vs SN74HC03DT
M74HC03RM13TR Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 STMicroelectronics SN74HC03DR-00 vs M74HC03RM13TR
935301354118 Logic HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 NXP Semiconductors SN74HC03DR-00 vs 935301354118
SN74HC03DRE4 Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74HC03DR-00 vs SN74HC03DRE4
Part Number Description Manufacturer Compare
CD54HC03F Logic IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,DIP,14PIN,CERAMIC Intersil Corporation SN74HC03DR-00 vs CD54HC03F
74HC03D-Q100J Logic 74HC(T)03-Q100 - Quad 2-input NAND gate SOIC 14-Pin NXP Semiconductors SN74HC03DR-00 vs 74HC03D-Q100J
SN74HC03DT Logic 4-ch, 2-input, 2-V to 6-V NAND gates with open-drain outputs 14-SOIC -40 to 85 Texas Instruments SN74HC03DR-00 vs SN74HC03DT
SN74HC03N-00 Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments SN74HC03DR-00 vs SN74HC03N-00
935301354118 Logic HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 NXP Semiconductors SN74HC03DR-00 vs 935301354118
SN74HC03DRE4 Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74HC03DR-00 vs SN74HC03DRE4
MC54HC03J Logic IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,DIP,14PIN,CERAMIC Freescale Semiconductor SN74HC03DR-00 vs MC54HC03J
MC54HC03AJ Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 632-08 Motorola Mobility LLC SN74HC03DR-00 vs MC54HC03AJ
MM74HC03J Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74HC03DR-00 vs MM74HC03J

Update Alert Settings for: SN74HC03DR-00 by Texas Instruments

  • Please alert me when SN74HC03DR-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC03DR-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC03DR-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC03DR-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC03DR-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC03DR-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.