SN74HC08N-10
Texas Instruments
Description: HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14

Overview of SN74HC08N-10 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Electronic Manufacturing

CAD Models for SN74HC08N-10 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74HC08N-10 by Texas Instruments

SN74HC08N-10
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDIP-T14
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
25 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74HC08N-10
    Texas Instruments
    HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14
    VS

Alternate Parts for SN74HC08N-10

This table gives cross-reference parts and alternative options found for SN74HC08N-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC08N-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8404701CX HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, FRIT SEALED, CERDIP-14 Intersil Corporation SN74HC08N-10 vs 5962-8404701CX
M38510/65203BCA Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 Texas Instruments SN74HC08N-10 vs M38510/65203BCA
GD74HC08J AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, Goldstar Electron Co Ltd SN74HC08N-10 vs GD74HC08J
CD54HC08F Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 Texas Instruments SN74HC08N-10 vs CD54HC08F
MC54HC08AJ AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN74HC08N-10 vs MC54HC08AJ
GD54HC08J AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, Goldstar Electron Co Ltd SN74HC08N-10 vs GD54HC08J
8404701CX HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SN74HC08N-10 vs 8404701CX
8404701CA AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN74HC08N-10 vs 8404701CA
TC74HC08AP(F) Gates (AND / NAND / OR / NOR) Quad 2-Input Toshiba America Electronic Components SN74HC08N-10 vs TC74HC08AP(F)
8404701CA HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SN74HC08N-10 vs 8404701CA
Part Number Description Manufacturer Compare
JM38510/65203BCA Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 Texas Instruments SN74HC08N-10 vs JM38510/65203BCA
SNV54HC08J HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74HC08N-10 vs SNV54HC08J
M54HC08D HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics SN74HC08N-10 vs M54HC08D
MM74HC08J HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERDIP-14 Texas Instruments SN74HC08N-10 vs MM74HC08J
SN74HC08NE4 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85 Texas Instruments SN74HC08N-10 vs SN74HC08NE4
GD54HC08J AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, Goldstar Electron Co Ltd SN74HC08N-10 vs GD54HC08J
TC74HC08AP(F) Gates (AND / NAND / OR / NOR) Quad 2-Input Toshiba America Electronic Components SN74HC08N-10 vs TC74HC08AP(F)
M38510/65203BCA Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 Texas Instruments SN74HC08N-10 vs M38510/65203BCA
M74HC08F1 HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics SN74HC08N-10 vs M74HC08F1
MC54HC08AJ HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SN74HC08N-10 vs MC54HC08AJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC08N-10 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC08N-10 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC08N-10 would you like to use for your alert(s)?
  • Please alert me when SN74HC08N-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC08N-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC08N-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC08N-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC08N-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC08N-10 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: