Part Details for SN74HC08PWR by Texas Instruments
Results Overview of SN74HC08PWR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC08PWR Information
SN74HC08PWR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HC08PWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2211 |
|
RFQ | ||
|
|
Bristol Electronics | 1458 |
|
RFQ | ||
|
DISTI #
SN74HC08PWR
|
TME | IC: digital, AND, Ch: 4, IN: 2 Min Qty: 1 | 1910 |
|
$0.2026 / $0.5200 | Buy Now |
|
|
Ameya Holding Limited | Quadruple 2-Input Positive-And Gates | 90 |
|
RFQ | |
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 35275 |
|
RFQ | |
|
|
Component Electronics, Inc | SMT T/R | 1780 |
|
$0.7500 / $1.1500 | Buy Now |
|
|
LCSC | 17ns6V50pF 2.1V6V 2uA AND Gate TSSOP-14 Gates and Inverters RoHS | 1930 |
|
$0.0834 / $0.1899 | Buy Now |
|
|
New Advantage Corporation | IC-74 GATE AND 4CH 2-INP 14TSSOP RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 21962 |
|
$0.2266 / $0.2455 | Buy Now |
|
|
Win Source Electronics | IC GATE AND 4CH 2-INP 14-TSSOP | 57050 |
|
$0.0767 / $0.0990 | Buy Now |
US Tariff Estimator: SN74HC08PWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74HC08PWR
SN74HC08PWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74HC08PWR Part Data Attributes
|
|
SN74HC08PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC08PWR
Texas Instruments
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | TSSOP | |
| Package Description | TSSOP, TSSOP14,.25 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Family | HC/UH | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | AND GATE | |
| Max I(ol) | 0.0052 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 mA | |
| Prop. Delay@Nom-Sup | 25 ns | |
| Propagation Delay (tpd) | 125 ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | NO | |
| Seated Height-Max | 1.2 mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 mm |
Alternate Parts for SN74HC08PWR
This table gives cross-reference parts and alternative options found for SN74HC08PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC08PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74HC08PW,118 | Nexperia | $0.1961 | 74HC08; 74HCT08 - Quad 2-input AND gate@en-us TSSOP 14-Pin | SN74HC08PWR vs 74HC08PW,118 |
| 74HC08PW-Q100,118 | Nexperia | $0.2052 | 74HC08-Q100; 74HCT08-Q100 - Quad 2-input AND gate@en-us TSSOP 14-Pin | SN74HC08PWR vs 74HC08PW-Q100,118 |
| SN74HC08PWTE4 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | SN74HC08PWR vs SN74HC08PWTE4 |
| HD74HC08T-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, TTP-14D | SN74HC08PWR vs HD74HC08T-EL |
| SN74HC08PW | Texas Instruments | Check for Price | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85 | SN74HC08PWR vs SN74HC08PW |
| HD74HC08TELL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 | SN74HC08PWR vs HD74HC08TELL |
| 74HC08PW | Philips Semiconductors | Check for Price | AND Gate, CMOS, PDSO14 | SN74HC08PWR vs 74HC08PW |
| HD74HC09T | Hitachi Ltd | Check for Price | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, TTP-14D | SN74HC08PWR vs HD74HC09T |
| HD74HC08T-EL | Hitachi Ltd | Check for Price | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, TTP-14D | SN74HC08PWR vs HD74HC08T-EL |
| MC74HC08ADTR2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | SN74HC08PWR vs MC74HC08ADTR2 |
SN74HC08PWR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74HC08PWR is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB design techniques, such as using short signal traces, minimizing impedance mismatches, and using decoupling capacitors to reduce noise and ringing.
-
Yes, the SN74HC08PWR is compatible with 5V systems, but it can also operate at lower voltages down to 2V. However, the output current and switching speed may be reduced at lower voltages.
-
To avoid latch-up or other issues, ensure that the power supply voltage (VCC) is applied before the input signals, and that the input signals are stable before the power supply voltage is applied.
-
The maximum input current of the SN74HC08PWR is typically 1 μA, but it can vary depending on the specific application and operating conditions.