Datasheets
Add to list:
Create New List

Price & Stock for: SN74HC08PWT

Distributor Stock MOQ Package QTY Break / Prices
View this part on Rochester Electronics 14,000 1
  • 1 $0.3515
  • 25 $0.3444
  • 100 $0.3374
  • 500 $0.3304
  • 1,000 $0.3234
View this part on TME Electronic Components 156 3
  • 3 $0.6933
  • 10 $0.6070
  • 50 $0.5152
  • 250 $0.4032
  • 500 $0.3500

Purchasing Insights: SN74HC08PWT

Historical Trends

Estimated Price History

Estimated Stock History

Risk Rank

Risk Rank is a proprietary algorithm Supplyframe has developed to quantify component risk rank using multiple data points. This ranking helps engineers and buyers determine whether alternates should be sought for parts that are deemed as high risk.

Risk Rank Example

Risk Rank is determined by a combination of factors such as product lifecycle status, price & inventory votality, current inventory availability, and much more. Even the availability of manufacturer specifications and part documentation, such as datasheets and reference designs, have an impact on determining the overall riskiness of a part.

The risk is characterized across three product phases:

  • Design
  • Production
  • Long Term

For Purchasing Risk Rank, we focus on the Production and the Long Term Phases on FindChips in our evaluation of Risk.

Production Phase

The production phase is when the product is being assembled. Sourcing parts reliably is the essential task during this phase, as it determines whether the product can continue production. During the production phase, there is no time to test new components if something goes awry – the design is the locked-in and a primary risk factor is the component availability in the marketplace. It is possible to utilize alternative parts if things go wrong during this phase, but they need to be FFF (form, fit, function) compatible. Therefore, if a part is available in the online marketplace and has available FFF components, it will be listed as lower risk.

Long Term Phase

The amount of time that a product is manufactured often depends on the industry. Some automobile electronics are made consistently for 5-10 years, whereas military and industrial electronics could be produced from anywhere from 30-50 years.

This means part risk goes up with the likelihood of obsolescence. If a chip manufacturer decides to stop making a particular chip, it is supremely disruptive to mature products, because there may not even be replacement parts available. Other factors like environmental certifications (RoHS) feed into this as well, as non-certified parts are more likely to become obsolete in the future.

We combine both of these aspects into a Purchasing Risk Rank score in order to focus in on risk elements that would be most pertinent for purchasers to be aware of.

Risk Rank Breakdown

Risk Rank: Purchasing Risk

What is purchasing risk rank?

Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.

Learn more

Market Price Analysis

No data available
  • 1. Rochester Electronics $0.3515 Buy Now

Distributors with Stock

Total Inventory

14,156

Parametric Data

Part Details for: SN74HC08PWT

CAD Models

Part Details

Risk Rank

Risk Rank is a proprietary algorithm Supplyframe has developed to quantify component risk rank using multiple data points. This ranking helps engineers and buyers determine whether alternates should be sought for parts that are deemed as high risk.

Risk Rank Example

Risk Rank is determined by a combination of factors such as product lifecycle status, price, inventory votality, current inventory availability, and much more. Even the availability of manufacturer specifications and part documentation, such as datasheets and reference designs, have an impact on determining the overall riskiness of a part.

The risk is characterized across three product phases:

  • Design
  • Production
  • Long Term

We focus on the Design Phase on FindChips in our evaluation of Risk.

Design Phase

The design phase of a product is the beginning of the product lifecycle. This is when engineers are doing analysis of components in the marketplace, determining which specifications are most important for their design and assessing the cost impact of using this particular component. While this is early in the product lifecycle, choices at this point can severely impact a product much later on when the product is being made. Additionally, this stage is the one furthest from a product being made, which is why we focus on metrics of stability over time when determining Design Risk.

Risk Rank Breakdown

Risk Rank: Design Risk

What is design risk rank?

Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.

Learn more

Alternate Parts for: SN74HC08PWT

Part Number Description Manufacturer Compare
SN74HC08PWLE Logic Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85 Texas Instruments SN74HC08PWT vs SN74HC08PWLE
SN74HC08PWG4 Logic 4-ch, 2-input, 2-V to 6-V AND gates 14-TSSOP -40 to 85 Texas Instruments SN74HC08PWT vs SN74HC08PWG4
CD74HC08PWRG4 Logic High Speed CMOS Logic Quad 2-Input AND Gates 14-TSSOP -55 to 125 Texas Instruments SN74HC08PWT vs CD74HC08PWRG4
M74HC08TTR Logic Quad 2-Input AND Gate STMicroelectronics SN74HC08PWT vs M74HC08TTR
935174270118 Logic AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74HC08PWT vs 935174270118
M74HC08RM13TR Logic Quad 2-Input AND Gate STMicroelectronics SN74HC08PWT vs M74HC08RM13TR
CD74HC08PWG4 Logic High Speed CMOS Logic Quad 2-Input AND Gates 14-TSSOP -55 to 125 Texas Instruments SN74HC08PWT vs CD74HC08PWG4
HD74HC09TELL Logic HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 Renesas Electronics Corporation SN74HC08PWT vs HD74HC09TELL
SN74HC08PWTG4 Logic HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74HC08PWT vs SN74HC08PWTG4
SN74HC08PWTE4 Logic HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74HC08PWT vs SN74HC08PWTE4
Part Number Description Manufacturer Compare
SN74HC08PWLE Logic Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85 Texas Instruments SN74HC08PWT vs SN74HC08PWLE
SN74HC08PWTE4 Logic HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74HC08PWT vs SN74HC08PWTE4
935174270118 Logic AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74HC08PWT vs 935174270118
M74HC08TTR Logic Quad 2-Input AND Gate STMicroelectronics SN74HC08PWT vs M74HC08TTR
CD74HC08PWRG4 Logic High Speed CMOS Logic Quad 2-Input AND Gates 14-TSSOP -55 to 125 Texas Instruments SN74HC08PWT vs CD74HC08PWRG4
HD74HC09TELL Logic HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 Renesas Electronics Corporation SN74HC08PWT vs HD74HC09TELL
SN74HC08PWTG4 Logic HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74HC08PWT vs SN74HC08PWTG4
SN74HC08PWG4 Logic 4-ch, 2-input, 2-V to 6-V AND gates 14-TSSOP -40 to 85 Texas Instruments SN74HC08PWT vs SN74HC08PWG4
CD74HC08PWG4 Logic High Speed CMOS Logic Quad 2-Input AND Gates 14-TSSOP -55 to 125 Texas Instruments SN74HC08PWT vs CD74HC08PWG4
M74HC08RM13TR Logic Quad 2-Input AND Gate STMicroelectronics SN74HC08PWT vs M74HC08RM13TR

Resources and Additional Insights

Reference Designs

  • PMP5783 Synchronous Buck for Intel Core i3, i5, i7 Arrandale SV (1.8V @ 1A) | TI.com
    PMP5783: PMP5783 is a complete Intel IMVP6.5 Arrandale SV/Clarksfield SV Power Reference Design. Vin is 8-15V. Main CPU is powered by two phase TPS59621. TPS59611 powers graphics processor. DDR3 memory powered by TPS5126. Both 1.05V’s are each powered by TPS51218. Dual TPS51125A powers 5V and 3.3V. Each of above power trains uses dual NexFET CSD86350. TPS62290 powers 1.8VS.
  • PMP5783 Synchronous Buck for Intel Core i3, i5, i7 Arrandale SV (1.8V @ 1A) | TI.com
    PMP5783: PMP5783 is a complete Intel IMVP6.5 Arrandale SV/Clarksfield SV Power Reference Design. Vin is 8-15V. Main CPU is powered by two phase TPS59621. TPS59611 powers graphics processor. DDR3 memory powered by TPS5126. Both 1.05V’s are each powered by TPS51218. Dual TPS51125A powers 5V and 3.3V. Each of above power trains uses dual NexFET CSD86350. TPS62290 powers 1.8VS.
  • Synchronous Buck for Intel Core i3, i5, i7 Arrandale SV (1.2V @ 52A)
    PMP5783.1: PMP5783 is a complete Intel IMVP6.5 Arrandale SV/Clarksfield SV Power Reference Design. Vin is 8-15V. Main CPU is powered by two phase TPS59621. TPS59611 powers graphics processor. DDR3 memory powered by TPS5126. Both 1.05V’s are each powered by TPS51218. Dual TPS51125A powers 5V and 3.3V. Each of above power trains uses dual NexFET CSD86350. TPS62290 powers 1.8VS.

Related Parts

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →