SN74HC11NP3
Description: AND Gate

Overview of SN74HC11NP3 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for SN74HC11NP3 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74HC11NP3 by Rochester Electronics LLC

SN74HC11NP3
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC
JESD-30 Code
R-PDIP-T14
Length
18.86 mm
Logic IC Type
AND GATE
Max I(ol)
0.0052 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
125 ns
Propagation Delay (tpd)
125 ns
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74HC11NP3
    Rochester Electronics LLC
    AND Gate
    VS

Alternate Parts for SN74HC11NP3

This table gives cross-reference parts and alternative options found for SN74HC11NP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC11NP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/65204SCX HC/UH SERIES, TRIPLE 3-INPUT AND GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 Texas Instruments SN74HC11NP3 vs M38510/65204SCX
SN74HC11N3 IC,LOGIC GATE,3 3-INPUT AND,HC-CMOS,DIP,14PIN,PLASTIC Texas Instruments SN74HC11NP3 vs SN74HC11N3
CD74HC11EX AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14 Harris Semiconductor SN74HC11NP3 vs CD74HC11EX
CD74HC11EE4 3-ch, 3-input, 2-V to 6-V AND gates 14-PDIP -55 to 125 Texas Instruments SN74HC11NP3 vs CD74HC11EE4
CD54HC11F AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14 Harris Semiconductor SN74HC11NP3 vs CD54HC11F
MC54HC11J HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, 632-08 Motorola Mobility LLC SN74HC11NP3 vs MC54HC11J
SN74HC11N 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85 Texas Instruments SN74HC11NP3 vs SN74HC11N
SN74HC11NP1 IC,LOGIC GATE,3 3-INPUT AND,HC-CMOS,DIP,14PIN,PLASTIC Texas Instruments SN74HC11NP3 vs SN74HC11NP1
MM74HC11N AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, DIP-14 Rochester Electronics LLC SN74HC11NP3 vs MM74HC11N
5962-8404801VCA Space, 3-ch, 3-input 2-V to 6-V 5.2 mA drive strengthh AND gate 14-CDIP -55 to 125 Texas Instruments SN74HC11NP3 vs 5962-8404801VCA
Part Number Description Manufacturer Compare
SNJ54AS11FK Triple 3-Input Positive-AND Gates 20-LCCC -55 to 125 Texas Instruments SN74HC11NP3 vs SNJ54AS11FK
M54HC11D1 HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics SN74HC11NP3 vs M54HC11D1
SN54F21J AND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Rochester Electronics LLC SN74HC11NP3 vs SN54F21J
74F11SPC AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 Fairchild Semiconductor Corporation SN74HC11NP3 vs 74F11SPC
74HC11NB HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 NXP Semiconductors SN74HC11NP3 vs 74HC11NB
54F11SDMQB AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation SN74HC11NP3 vs 54F11SDMQB
54F11DM AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation SN74HC11NP3 vs 54F11DM
M38510/65204B2A HC/UH SERIES, TRIPLE 3-INPUT AND GATE, QCC20, 0.350 X 0.350 INCH, LCC-20 Texas Instruments SN74HC11NP3 vs M38510/65204B2A
M38510/65204SCA HC/UH SERIES, TRIPLE 3-INPUT AND GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 Texas Instruments SN74HC11NP3 vs M38510/65204SCA
74F11SCX AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, SOIC-14 Rochester Electronics LLC SN74HC11NP3 vs 74F11SCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC11NP3 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC11NP3 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74HC11NP3 would you like to use for your alert(s)?
  • Please alert me when SN74HC11NP3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC11NP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC11NP3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC11NP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC11NP3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC11NP3 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: