Logic
SN74HC11NSRE4
Description: HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SO-14

Overview of SN74HC11NSRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for SN74HC11NSRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74HC11NSRE4 by Texas Instruments

SN74HC11NSRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
10.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
25 ns
Propagation Delay (tpd)
125 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. SN74HC11NSRE4
    Texas Instruments
    HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SO-14
    VS

Alternate Parts for SN74HC11NSRE4

This table gives cross-reference parts and alternative options found for SN74HC11NSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC11NSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74HC11FPEL HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation SN74HC11NSRE4 vs HD74HC11FPEL
TC74HC11AF-TP1EL IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components SN74HC11NSRE4 vs TC74HC11AF-TP1EL
HD74HC11FP-E HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, FP-14DA Renesas Electronics Corporation SN74HC11NSRE4 vs HD74HC11FP-E
HD74HC11FP-EL HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, FP-14DA Renesas Electronics Corporation SN74HC11NSRE4 vs HD74HC11FP-EL
TC74HC11AF-TP2 IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components SN74HC11NSRE4 vs TC74HC11AF-TP2
SN74HC11NSR 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SO -40 to 85 Texas Instruments SN74HC11NSRE4 vs SN74HC11NSR
HD74HC11FP AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, FP-14DA Hitachi Ltd SN74HC11NSRE4 vs HD74HC11FP
TC74HC11AF(TP2) IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components SN74HC11NSRE4 vs TC74HC11AF(TP2)
TC74HC11AF-TP1 IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components SN74HC11NSRE4 vs TC74HC11AF-TP1
Part Number Description Manufacturer Compare
HD74HC11FP AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, FP-14DA Hitachi Ltd SN74HC11NSRE4 vs HD74HC11FP
TC74HC11AF-TP2 IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components SN74HC11NSRE4 vs TC74HC11AF-TP2
TC74HC11AF-TP1 IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components SN74HC11NSRE4 vs TC74HC11AF-TP1
HD74HC11FP-E HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, FP-14DA Renesas Electronics Corporation SN74HC11NSRE4 vs HD74HC11FP-E
TC74HC11AF IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate Toshiba America Electronic Components SN74HC11NSRE4 vs TC74HC11AF
HD74HC11FPEL HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation SN74HC11NSRE4 vs HD74HC11FPEL
SN74HC11NSR 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SO -40 to 85 Texas Instruments SN74HC11NSRE4 vs SN74HC11NSR
HD74HC11FP-EL HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, FP-14DA Renesas Electronics Corporation SN74HC11NSRE4 vs HD74HC11FP-EL
TC74HC11AF(TP2) IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components SN74HC11NSRE4 vs TC74HC11AF(TP2)

Related Parts for SN74HC11NSRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC11NSRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC11NSRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC11NSRE4 would you like to use for your alert(s)?
  • Please alert me when SN74HC11NSRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC11NSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC11NSRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC11NSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC11NSRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC11NSRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: