Part Details for SN74HC11PWR by Texas Instruments
Results Overview of SN74HC11PWR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC11PWR Information
SN74HC11PWR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HC11PWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 8 | 1575 |
|
$0.1368 / $0.6840 | Buy Now |
|
|
Bristol Electronics | Min Qty: 7 | 730 |
|
$0.1500 / $0.7500 | Buy Now |
|
|
Rochester Electronics | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 1900 |
|
$0.1147 / $0.1850 | Buy Now |
|
|
Ameya Holding Limited | IC GATE AND 3CH 3-INP 14-TSSOP | 2000 |
|
RFQ | |
|
|
Component Electronics, Inc | SMT T/R | 530 |
|
$0.8000 / $1.2300 | Buy Now |
|
|
LCSC | 17ns6V50pF 2V6V 2uA AND Gate TSSOP-14 Gates and Inverters RoHS | 485 |
|
$0.1546 / $0.3206 | Buy Now |
US Tariff Estimator: SN74HC11PWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74HC11PWR
SN74HC11PWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74HC11PWR Part Data Attributes
|
|
SN74HC11PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC11PWR
Texas Instruments
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | TSSOP | |
| Package Description | TSSOP, TSSOP14,.25 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Family | HC/UH | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | AND GATE | |
| Max I(ol) | 0.0052 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 mA | |
| Prop. Delay@Nom-Sup | 25 ns | |
| Propagation Delay (tpd) | 125 ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | NO | |
| Seated Height-Max | 1.2 mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 mm |
Alternate Parts for SN74HC11PWR
This table gives cross-reference parts and alternative options found for SN74HC11PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC11PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74HC11PW,118 | Nexperia | $0.1986 | 74HC11; 74HCT11 - Triple 3-input AND gate@en-us TSSOP 14-Pin | SN74HC11PWR vs 74HC11PW,118 |
| SN74HC11PWG4 | Texas Instruments | Check for Price | Triple 3-Input Positive-AND Gates 14-TSSOP -40 to 85 | SN74HC11PWR vs SN74HC11PWG4 |
| 74HC11PW,118 | NXP Semiconductors | Check for Price | 74HC(T)11 - Triple 3-input AND gate TSSOP 14-Pin | SN74HC11PWR vs 74HC11PW,118 |
| 74HC11PW-Q100J | NXP Semiconductors | Check for Price | 74HC(T)11-Q100 - Triple 3-input AND gate TSSOP 14-Pin | SN74HC11PWR vs 74HC11PW-Q100J |
| 74HC11PW,112 | Nexperia | Check for Price | 74HC11; 74HCT11 - Triple 3-input AND gate@en-us TSSOP 14-Pin | SN74HC11PWR vs 74HC11PW,112 |
SN74HC11PWR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74HC11PWR is 35 MHz.
-
Yes, the SN74HC11PWR is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 2.0V to 5.5V.
-
The power consumption of the SN74HC11PWR depends on the operating frequency and voltage. At 5V and 1 MHz, the typical power consumption is around 10 μW.
-
Yes, the SN74HC11PWR can operate at 3.3V. In fact, it is specified to operate from 2.0V to 5.5V, making it suitable for 3.3V systems.
-
The propagation delay of the SN74HC11PWR is around 10 ns, depending on the operating voltage and temperature.