Logic
SN74HC126DT
Description: 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -40 to 85

Overview of SN74HC126DT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74HC126DT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74HC126DT-ND
DigiKey IC BUFFER NON-INVERT 6V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 3750
In Stock
  • 628 $0.4800
$0.4800 Buy Now
DISTI # 296-SN74HC126DTCT-ND
DigiKey IC BUFFER NON-INVERT 6V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 700
In Stock
  • 1 $1.1200
  • 10 $0.7810
  • 25 $0.6956
  • 100 $0.6016
  • 250 $0.5567
  • 500 $0.5297
  • 750 $0.5162
  • 1,250 $0.5012
  • 1,750 $0.4924
  • 2,500 $0.4839
  • 6,250 $0.4658
  • 12,500 $0.4548
$0.4548 / $1.1200 Buy Now
Rochester Electronics SN74HC126 Quadruple Bus Buffer Gates With 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 3750
  • 1 $0.4827
  • 25 $0.4730
  • 100 $0.4537
  • 500 $0.4344
  • 1,000 $0.4103
$0.4103 / $0.4827 Buy Now
Chip 1 Exchange INSTOCK 68
RFQ

CAD Models for SN74HC126DT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HC126DT by Texas Instruments

SN74HC126DT
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE HIGH
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
188 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SN74HC126DT
    Texas Instruments
    4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -40 to 85
    VS

Alternate Parts for SN74HC126DT

This table gives cross-reference parts and alternative options found for SN74HC126DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC126DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC126M DRIVER Intersil Corporation SN74HC126DT vs CD74HC126M
HD74HC126RP-EL HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DN Renesas Electronics Corporation SN74HC126DT vs HD74HC126RP-EL
SN74HC126DTG4 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14 Rochester Electronics LLC SN74HC126DT vs SN74HC126DTG4
CD74HC126M96E4 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC SN74HC126DT vs CD74HC126M96E4
HD74HC126RP-EL Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, FP-14DN Hitachi Ltd SN74HC126DT vs HD74HC126RP-EL
MC74HC126AD Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC SN74HC126DT vs MC74HC126AD
SN74HC126DTG4 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74HC126DT vs SN74HC126DTG4
MM74HC126MX Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC SN74HC126DT vs MM74HC126MX
CD74HC126MG4 High Speed CMOS Logic Quad Buffers with 3-State Outputs 14-SOIC -55 to 125 Texas Instruments SN74HC126DT vs CD74HC126MG4
74HC126D/T3 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-108-1, SOP-14 NXP Semiconductors SN74HC126DT vs 74HC126D/T3
Part Number Description Manufacturer Compare
CD74HC126M DRIVER Intersil Corporation SN74HC126DT vs CD74HC126M
MC74HC126ADD HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 Motorola Mobility LLC SN74HC126DT vs MC74HC126ADD
MC74HC126ADR2 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC SN74HC126DT vs MC74HC126ADR2
CD74HC126M96 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -55 to 125 Texas Instruments SN74HC126DT vs CD74HC126M96
CD74HC126ME4 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74HC126DT vs CD74HC126ME4
MC74HC126ADD Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 Motorola Semiconductor Products SN74HC126DT vs MC74HC126ADD
SN74HC126DTG4 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14 Rochester Electronics LLC SN74HC126DT vs SN74HC126DTG4
CD74HC126M96E4 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC SN74HC126DT vs CD74HC126M96E4
CD74HC126M96G4 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74HC126DT vs CD74HC126M96G4
MM74HC126MX_NL Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74HC126DT vs MM74HC126MX_NL

Related Parts for SN74HC126DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC126DT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC126DT by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC126DT would you like to use for your alert(s)?
  • Please alert me when SN74HC126DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC126DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC126DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC126DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC126DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC126DT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: