Datasheets
SN74HC132DR-00 by: Texas Instruments

Overview of: SN74HC132DR-00 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: SN74HC132DR-00

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

SN74HC132DR-00 Texas Instruments

Buy Now Datasheet

Compare Parts:

SN74HC132DR-00 Texas Instruments HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14

Source Content uid SN74HC132DR-00
Part Life Cycle Code Obsolete
Package Description SOP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDSO-G14
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 31 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for: SN74HC132DR-00

Part Number Description Manufacturer Compare
MM74HC132MX Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74HC132DR-00 vs MM74HC132MX
TC74HC132AFN-ELP Logic IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components SN74HC132DR-00 vs TC74HC132AFN-ELP
Part Number Description Manufacturer Compare
5962-8683101CX Logic HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74HC132DR-00 vs 5962-8683101CX
SN74HC132PWTE4 Logic Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 Texas Instruments SN74HC132DR-00 vs SN74HC132PWTE4
CD54HCT00F3A Logic IC,LOGIC GATE,QUAD 2-INPUT NAND,HCT-CMOS,DIP,14PIN,CERAMIC Intersil Corporation SN74HC132DR-00 vs CD54HCT00F3A
MC74HCT00AN Logic NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products SN74HC132DR-00 vs MC74HCT00AN
5962-8984502VCX Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Defense Logistics Agency SN74HC132DR-00 vs 5962-8984502VCX
74HC132PW Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74HC132DR-00 vs 74HC132PW
M38510/65005BCX Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Defense Logistics Agency SN74HC132DR-00 vs M38510/65005BCX
DV74HCT00AN Logic NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 avg Semiconductors SN74HC132DR-00 vs DV74HCT00AN

Update Alert Settings for: SN74HC132DR-00 by Texas Instruments

  • Please alert me when SN74HC132DR-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC132DR-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC132DR-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC132DR-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC132DR-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC132DR-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.