If you like Findchips… You will love Findchips PRO. Try it Now.
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
SN74HC132DTG4
Yes
Yes
Obsolete
TEXAS INSTRUMENTS INC
SOIC
SOP, SOP14,.25
14
unknown
8542.39.00.01
Texas Instruments
5.27
HC/UH
R-PDSO-G14
e4
8.65 mm
50 pF
NAND GATE
0.004 A
1
4
2
14
85 °C
-40 °C
PLASTIC/EPOXY
SOP
SOP14,.25
RECTANGULAR
SMALL OUTLINE
260
2/6 V
31 ns
156 ns
Not Qualified
YES
1.75 mm
Gates
6 V
2 V
5 V
YES
CMOS
INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING
1.27 mm
DUAL
NOT SPECIFIED
3.9 mm
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933714130653 Logic | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | SN74HC132DTG4 vs 933714130653 |
HD74HC132RP Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | SN74HC132DTG4 vs HD74HC132RP |