Datasheets
SN74HC132N-00 by: Texas Instruments

Overview of: SN74HC132N-00 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: SN74HC132N-00

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

SN74HC132N-00 Texas Instruments

Buy Now Datasheet

Compare Parts:

SN74HC132N-00 Texas Instruments HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14

Source Content uid SN74HC132N-00
Part Life Cycle Code Obsolete
Package Description DIP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDIP-T14
Length 19.305 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 31 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for: SN74HC132N-00

Part Number Description Manufacturer Compare
5962-8984502VCX Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74HC132N-00 vs 5962-8984502VCX
CD74HC132EX Logic IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC Intersil Corporation SN74HC132N-00 vs CD74HC132EX
M74HC132F1 Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics SN74HC132N-00 vs M74HC132F1
GD74HCT132 Logic NAND Gate, CMOS, PDIP14, LG Semicon Co Ltd SN74HC132N-00 vs GD74HCT132
74HCT132NB Logic HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14 NXP Semiconductors SN74HC132N-00 vs 74HCT132NB
MC74HC132AND Logic IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC Freescale Semiconductor SN74HC132N-00 vs MC74HC132AND
SNV54HC132J Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74HC132N-00 vs SNV54HC132J
Part Number Description Manufacturer Compare
M74HC132F1 Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics SN74HC132N-00 vs M74HC132F1
933714130653 Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74HC132N-00 vs 933714130653
SNV54HC132J Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74HC132N-00 vs SNV54HC132J
5962-8984502VCX Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74HC132N-00 vs 5962-8984502VCX
M38510/65005BCA Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Defense Logistics Agency SN74HC132N-00 vs M38510/65005BCA
CD74HC132EX Logic IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC Intersil Corporation SN74HC132N-00 vs CD74HC132EX
M74HC132M1R Logic Quad 2-Input Schmitt NAND Gate STMicroelectronics SN74HC132N-00 vs M74HC132M1R

Update Alert Settings for: SN74HC132N-00 by Texas Instruments

  • Please alert me when SN74HC132N-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC132N-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC132N-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC132N-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC132N-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC132N-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.