Datasheets
SN74HC132PWG4 by: Texas Instruments

Overview of: SN74HC132PWG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: SN74HC132PWG4

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

SN74HC132PWG4 Texas Instruments

Buy Now Datasheet

Compare Parts:

SN74HC132PWG4 Texas Instruments Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85

Source Content uid SN74HC132PWG4
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code TSSOP
Package Description TSSOP, TSSOP14,.25
Pin Count 14
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 31 ns
Propagation Delay (tpd) 156 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for: SN74HC132PWG4

Part Number Description Manufacturer Compare
935185800112 Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74HC132PWG4 vs 935185800112
M74HC132TTR Logic Quad 2-Input Schmitt NAND Gate STMicroelectronics SN74HC132PWG4 vs M74HC132TTR
MM74HC132MTC Logic Quad 2-Input NAND Schmitt Trigger, 96-TUBE onsemi SN74HC132PWG4 vs MM74HC132MTC
Part Number Description Manufacturer Compare
5962-8683101CX Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, TTL, 0.250 X 0.75 INCH, DIP-14 Defense Logistics Agency SN74HC132PWG4 vs 5962-8683101CX
MC74HC132AD Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC SN74HC132PWG4 vs MC74HC132AD
5962-8683101CA Logic NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, FRIT SEALED, CERDIP-14 Defense Logistics Agency SN74HC132PWG4 vs 5962-8683101CA
M74HC132TTR Logic Quad 2-Input Schmitt NAND Gate STMicroelectronics SN74HC132PWG4 vs M74HC132TTR
74HC132DB,118 Logic 74HC(T)132 - Quad 2-input NAND Schmitt trigger SSOP1 14-Pin NXP Semiconductors SN74HC132PWG4 vs 74HC132DB,118
933714140653 Logic NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74HC132PWG4 vs 933714140653
MM74HC132MX Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14 Texas Instruments SN74HC132PWG4 vs MM74HC132MX
GD54HCT00J Logic NAND Gate, CMOS, CDIP14, LG Semicon Co Ltd SN74HC132PWG4 vs GD54HCT00J

Resources and Additional Insights

Reference Designs

  • Modular Smart Meter Reference Design for Evaluating Communications Technologies
    TIDM-SMARTMETERMSP430: The Smart Meter Board (SMB) 2.5 is a modular development platform incorporating key TI Smart Grid. The SMB makes it simpler for developers to compare different TI communications solutions to determine which options are the best fit for their application by replacing different add-in cards to evaluate various Smart Grid communications options including ZigBee®, sub-1GHz wireless, and power line communications. The SMB includes the MSP430FF47197 SoC to perform three-phase energy measurement and act as the system host processor. TI provides the necessary energy measurement software and drivers to interface with the communications add-on cards to make the evaluation process simpler.

Related Parts

Update Alert Settings for: SN74HC132PWG4 by Texas Instruments

  • Please alert me when SN74HC132PWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC132PWG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC132PWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC132PWG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC132PWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC132PWG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.