If you like Findchips… You will love Findchips PRO. Try it Now.
Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85
SN74HC132PWLE
Texas Instruments
No
No
Obsolete
TEXAS INSTRUMENTS INC
TSSOP
TSSOP, TSSOP14,.25
14
not_compliant
8542.39.00.01
Texas Instruments
5.3
HC/UH
R-PDSO-G14
5 mm
50 pF
NAND GATE
0.004 A
4
2
14
85 °C
-40 °C
PLASTIC/EPOXY
TSSOP
TSSOP14,.25
RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR
NOT SPECIFIED
2/6 V
31 ns
156 ns
Not Qualified
YES
1.2 mm
Gates
6 V
2 V
5 V
YES
CMOS
INDUSTRIAL
GULL WING
0.65 mm
DUAL
NOT SPECIFIED
4.4 mm
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HC132J Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74HC132PWLE vs MM54HC132J |
SNJ54HC132J-00 Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | SN74HC132PWLE vs SNJ54HC132J-00 |
SN74HC132DBLE Logic | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SSOP -40 to 85 | Texas Instruments | SN74HC132PWLE vs SN74HC132DBLE |
74HC132N Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | SN74HC132PWLE vs 74HC132N |
MM74HCT00N Logic | HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | SN74HC132PWLE vs MM74HCT00N |
74HC132D-Q100 Logic | NAND Gate | Nexperia | SN74HC132PWLE vs 74HC132D-Q100 |
SN74HCT00N-00 Logic | HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | SN74HC132PWLE vs SN74HCT00N-00 |
SN74HC132DBRG4 Logic | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SSOP -40 to 85 | Texas Instruments | SN74HC132PWLE vs SN74HC132DBRG4 |
SN54HC132J-00 Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | SN74HC132PWLE vs SN54HC132J-00 |
MC74HC132ANG Logic | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14, Gate | ON Semiconductor | SN74HC132PWLE vs MC74HC132ANG |