If you like Findchips… You will love Findchips PRO. Try it Now.
Automotive Catalog Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 125
SN74HC132QPWRG4Q1
Texas Instruments
Yes
Yes
Active
TEXAS INSTRUMENTS INC
TSSOP
TSSOP, TSSOP14,.25
14
compliant
EAR99
8542.39.00.01
1 Week
Texas Instruments
0.91
HC/UH
R-PDSO-G14
e4
5 mm
50 pF
NAND GATE
0.0052 A
1
4
2
14
125 °C
-40 °C
PLASTIC/EPOXY
TSSOP
TSSOP14,.25
RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR
260
2/6 V
0.02 mA
37 ns
156 ns
Not Qualified
YES
AEC-Q100
1.2 mm
Gates
6 V
2 V
5 V
YES
CMOS
AUTOMOTIVE
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING
0.65 mm
DUAL
NOT SPECIFIED
4.4 mm
76,162
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC132MTC Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | SN74HC132QPWRG4Q1 vs MM74HC132MTC |
381,087 of 3,262,357 parts
-0.31% change vs. last year7,350 of 25,627 parts
-0.3% change vs. last year2,516 of 7,769 parts
-0.28% change vs. last year