Datasheets
SN74HC138NSR by: Texas Instruments

3-Line To 8-Line Decoders/Demultiplexers 16-SO -40 to 85

Part Details for SN74HC138NSR by Texas Instruments

Overview of SN74HC138NSR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for SN74HC138NSR

Part # Distributor Description Stock Price Buy
DISTI # 28AH5051
Newark Ic, 3 To 8 Line Decoder/Dmux, Sop-16, Logic Family/Base Number:74Hc138, Logic Type:Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Sop, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC138NSR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.6700
  • 10 $0.6270
  • 25 $0.5960
  • 50 $0.5700
  • 100 $0.5450
  • 250 $0.5280
  • 500 $0.5150
  • 1,000 $0.5070
$0.5070 / $0.6700 Buy Now
DISTI # 296-12886-1-ND
DigiKey IC DECODER/DEMUX 1 X 3:8 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3643
In Stock
  • 1 $0.6200
  • 10 $0.5430
  • 25 $0.5104
  • 100 $0.4165
  • 250 $0.3869
  • 500 $0.3293
  • 1,000 $0.2634
  • 2,000 $0.2387
  • 6,000 $0.2223
  • 10,000 $0.2140
$0.2140 / $0.6200 Buy Now
DISTI # 595-SN74HC138NSR
Mouser Electronics Encoders, Decoders, Multiplexers & Demultiplexers 3-to-8 Line Decoder RoHS: Compliant 3658
  • 1 $0.6200
  • 10 $0.5420
  • 100 $0.4160
  • 500 $0.3290
  • 1,000 $0.2630
  • 2,000 $0.2380
  • 4,000 $0.2220
  • 10,000 $0.2140
  • 24,000 $0.2050
$0.2050 / $0.6200 Buy Now
Ameya Holding Limited IC DECODER/DEMUX 3-8 LINE 16SO 361552
RFQ
Chip 1 Exchange INSTOCK 862
RFQ
Chip1Cloud IC DECODER/DEMUX 3-8 LINE 16SO / Decoder/Demultiplexer Single 3-to-8 16-Pin SOP T/R 3150
RFQ

Part Details for SN74HC138NSR

SN74HC138NSR CAD Models

SN74HC138NSR Part Data Attributes

SN74HC138NSR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74HC138NSR Texas Instruments 3-Line To 8-Line Decoders/Demultiplexers 16-SO -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, SOP-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature 3 ENABLE INPUTS
Family HC/UH
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 10.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 45 ns
Propagation Delay (tpd) 225 ns
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for SN74HC138NSR

This table gives cross-reference parts and alternative options found for SN74HC138NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC138NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HD74HC138FPEL HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-16 Renesas Electronics Corporation SN74HC138NSR vs HD74HC138FPEL
TC74HC138AF(EL) IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components SN74HC138NSR vs TC74HC138AF(EL)
TC74HC138AF IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components SN74HC138NSR vs TC74HC138AF
TC74HC138AF-TP2 IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components SN74HC138NSR vs TC74HC138AF-TP2
MM74HC138SJX Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation SN74HC138NSR vs MM74HC138SJX
TC74HC138AF-TP2EL IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Decoder/Driver Toshiba America Electronic Components SN74HC138NSR vs TC74HC138AF-TP2EL
TC74HC138AF-TP1EL IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Decoder/Driver Toshiba America Electronic Components SN74HC138NSR vs TC74HC138AF-TP1EL
MC74HC138AFELG HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, EIAJ, SO-16 onsemi SN74HC138NSR vs MC74HC138AFELG
TC74HC138AF-TP1 IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components SN74HC138NSR vs TC74HC138AF-TP1
TC74HC138AF(TP1) IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components SN74HC138NSR vs TC74HC138AF(TP1)
Part Number Description Manufacturer Compare
SN5446AW TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDFP16 Texas Instruments SN74HC138NSR vs SN5446AW
MM74HC4514MTC Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 Fairchild Semiconductor Corporation SN74HC138NSR vs MM74HC4514MTC
74VHC138MX_NL Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74HC138NSR vs 74VHC138MX_NL
CD4555BPWG4 CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-TSSOP -55 to 125 Texas Instruments SN74HC138NSR vs CD4555BPWG4
MC14543BFL1 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16 onsemi SN74HC138NSR vs MC14543BFL1
935189820118 Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16 Nexperia SN74HC138NSR vs 935189820118
SN74LVC138APWG4 3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 85 Texas Instruments SN74HC138NSR vs SN74LVC138APWG4
SN54247W-10 TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDFP16 Texas Instruments SN74HC138NSR vs SN54247W-10
MC74AC139D AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 onsemi SN74HC138NSR vs MC74AC139D
TC74LCX138F(ELP) IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components SN74HC138NSR vs TC74LCX138F(ELP)

SN74HC138NSR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC138NSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC138NSR by Texas Instruments

  • Please alert me when SN74HC138NSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC138NSR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC138NSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC138NSR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC138NSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC138NSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: