-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SO -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5054
|
Newark | Logic, Schmitt Trigger Inverter, Soic-14, Logic Family/Base Number:74Hc14, Logic Type:Schmitt Trigger Inverter, Output Current:5.2Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Sop, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC14NSR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7150 / $0.9260 | Buy Now |
DISTI #
296-12887-1-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4402 In Stock |
|
$0.2757 / $0.8000 | Buy Now |
DISTI #
595-SN74HC14NSR
|
Mouser Electronics | Inverters Hex Schmitt-Trigger RoHS: Compliant | 6436 |
|
$0.2650 / $0.8000 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Ameya Holding Limited | SN74HC14NSR 六施密特触发反相器, 5.2mA, 14针 SOIC封装 | 1153382 |
|
RFQ | |
DISTI #
SMC-SN74HC14NSR
|
Sensible Micro Corporation | Ic Hex Inverter Shmt-Trgr 14-Sop RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 4 |
|
RFQ | |
DISTI #
3120459RL
|
element14 Asia-Pacific | LOGIC, SCHMITT TRIGGER INVERTER, SOIC-14 RoHS: Compliant Min Qty: 100 Container: Reel | 194 |
|
$0.2943 / $0.5622 | Buy Now |
DISTI #
3120459
|
element14 Asia-Pacific | LOGIC, SCHMITT TRIGGER INVERTER, SOIC-14 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 194 |
|
$0.2943 / $0.8366 | Buy Now |
DISTI #
3120459RL
|
Farnell | LOGIC, SCHMITT TRIGGER INVERTER, SOIC-14 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 194 |
|
$0.2798 / $0.5345 | Buy Now |
DISTI #
3120459
|
Farnell | LOGIC, SCHMITT TRIGGER INVERTER, SOIC-14 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 194 |
|
$0.2798 / $0.9142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC14NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC14NSR
Texas Instruments
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SO -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74HC14NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC14NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC14NSRG4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN74HC14NSR vs SN74HC14NSRG4 |
MM74HC14SJX | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | SN74HC14NSR vs MM74HC14SJX |
MM74HC14SJX | Hex Inverting Schmitt Trigger, 2000-REEL | onsemi | SN74HC14NSR vs MM74HC14SJX |
SN74HC14NSRE4 | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SO -40 to 85 | Texas Instruments | SN74HC14NSR vs SN74HC14NSRE4 |
SN74HC14NS | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOP-14 | Texas Instruments | SN74HC14NSR vs SN74HC14NS |
HD74HC14FP-EL | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | SN74HC14NSR vs HD74HC14FP-EL |
SN74HC14NSLE | Hex Schmitt-Trigger Inverters 14-SO -40 to 85 | Texas Instruments | SN74HC14NSR vs SN74HC14NSLE |
HD74HC14FP-EL | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DA | Hitachi Ltd | SN74HC14NSR vs HD74HC14FP-EL |
TC74HC14AF-TP1EL | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | SN74HC14NSR vs TC74HC14AF-TP1EL |
MC74HC14AFEL | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | SN74HC14NSR vs MC74HC14AFEL |