Datasheets
SN74HC14PW by: Texas Instruments

6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85

Part Details for SN74HC14PW by Texas Instruments

Overview of SN74HC14PW by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74HC14PW

Part # Distributor Description Stock Price Buy
DISTI # 02H5414
Newark Hex Inverter Schmitt Trigger Tssop-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Hc14, Logic Ic Family:74Hc, Supply Voltage Min:2V, Family Type:Hcrohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC14PW Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1010
  • 10,000 $0.0930
  • 25,000 $0.0910
$0.0910 / $0.1010 Buy Now
DISTI # 26AJ9370
Newark Hex Inverter Schmitt Trigger Tssop-14, L, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC14PW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1
  • 1 $0.0690
  • 10 $0.0690
  • 100 $0.0690
  • 500 $0.0690
  • 1,000 $0.0690
  • 2,500 $0.0690
  • 5,000 $0.0690
$0.0690 Buy Now
DISTI # 296-26469-5-ND
DigiKey IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube 3226
In Stock
  • 1 $1.1000
  • 10 $0.9860
  • 90 $0.7689
  • 270 $0.7188
  • 540 $0.6352
  • 1,080 $0.5015
  • 2,520 $0.4680
$0.4680 / $1.1000 Buy Now
Bristol Electronics   198
RFQ
Bristol Electronics   1188
RFQ
Quest Components HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14 120
  • 1 $1.7550
  • 15 $1.0530
  • 58 $0.8775
$0.8775 / $1.7550 Buy Now
Quest Components HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14 62
  • 1 $4.8000
  • 7 $3.5200
  • 22 $3.2000
$3.2000 / $4.8000 Buy Now
Ameya Holding Limited   Min Qty: 90 2710
  • 90 $0.9623
  • 450 $0.8660
$0.8660 / $0.9623 Buy Now
Chip1Cloud HEX SCHMITT-TRIGGER INVERTERS | IC INVERTER SCHMITT 6CH 14TSSOP 1400
RFQ
DISTI # 3120460
Farnell   RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $1.2568
  • 10 $1.2443
  • 25 $1.2356
  • 50 $1.2244
  • 100 $1.2132
$1.2132 / $1.2568 Buy Now
Win Source Electronics HEX SCHMITT-TRIGGER INVERTERS | IC INVERTER SCHMITT 6CH 14TSSOP 484150
  • 425 $0.1190
  • 1,025 $0.0980
  • 1,580 $0.0950
  • 2,175 $0.0920
  • 2,810 $0.0890
  • 3,750 $0.0800
$0.0800 / $0.1190 Buy Now

Part Details for SN74HC14PW

SN74HC14PW CAD Models

SN74HC14PW Part Data Attributes

SN74HC14PW Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74HC14PW Texas Instruments 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description GREEN, PLASTIC, TSSOP-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 31 ns
Propagation Delay (tpd) 155 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm

Alternate Parts for SN74HC14PW

This table gives cross-reference parts and alternative options found for SN74HC14PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC14PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HD74HC14T HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TTP-14D Renesas Electronics Corporation SN74HC14PW vs HD74HC14T
MM74HC14MTCX Hex Inverting Schmitt Trigger, 2500-REEL onsemi SN74HC14PW vs MM74HC14MTCX
SN74HC14PWG4 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85 Texas Instruments SN74HC14PW vs SN74HC14PWG4
SN74HC14PWTG4 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85 Texas Instruments SN74HC14PW vs SN74HC14PWTG4
SN74HC14PWTE4 HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74HC14PW vs SN74HC14PWTE4
SN74HC14PWLE Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 85 Texas Instruments SN74HC14PW vs SN74HC14PWLE
HD74HC14T-EL HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TTP-14D Renesas Electronics Corporation SN74HC14PW vs HD74HC14T-EL
MM74HC14MTCX_NL Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 Fairchild Semiconductor Corporation SN74HC14PW vs MM74HC14MTCX_NL
MM74HC14MTC Hex Inverting Schmitt Trigger, 96-TUBE onsemi SN74HC14PW vs MM74HC14MTC
SN74HC14PWRE4 Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 85 Texas Instruments SN74HC14PW vs SN74HC14PWRE4
Part Number Description Manufacturer Compare
HD74HC14T HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TTP-14D Renesas Electronics Corporation SN74HC14PW vs HD74HC14T
SN74HC14PWG4 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85 Texas Instruments SN74HC14PW vs SN74HC14PWG4
MM74HC14MTCX Hex Inverting Schmitt Trigger, 2500-REEL onsemi SN74HC14PW vs MM74HC14MTCX
SN74HC14PWT 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85 Texas Instruments SN74HC14PW vs SN74HC14PWT
HD74HC14T-EL HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TTP-14D Renesas Electronics Corporation SN74HC14PW vs HD74HC14T-EL
SN74HC14PWRE4 Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 85 Texas Instruments SN74HC14PW vs SN74HC14PWRE4
SN74HC14PWTG4 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85 Texas Instruments SN74HC14PW vs SN74HC14PWTG4
MM74HC14MTCX_NL Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 Fairchild Semiconductor Corporation SN74HC14PW vs MM74HC14MTCX_NL
SN74HC14PWLE Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 85 Texas Instruments SN74HC14PW vs SN74HC14PWLE
SN74HC14QPWRG4Q1 Automotive 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 Texas Instruments SN74HC14PW vs SN74HC14QPWRG4Q1

SN74HC14PW Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC14PW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC14PW by Texas Instruments

  • Please alert me when SN74HC14PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC14PW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC14PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC14PW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC14PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC14PW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: