-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Line To 1-Line Data Selectors/Multiplexers 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9372
|
Newark | Data Selector/Multiplexer, 8:1, Tssop-16, Logic Family/Base Number:74Hc151, Logic Type:Data Selector/Multiplexer, No. Of Channels:1Channels, Line Configuration:8:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC151PWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4900 / $0.6330 | Buy Now |
DISTI #
296-31785-1-ND
|
DigiKey | IC MULTIPLEXER 1 X 8:1 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5894 In Stock |
|
$0.1426 / $0.5000 | Buy Now |
DISTI #
595-SN74HC151PWR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 8 to 1-Line Data Selector/Multiplexer RoHS: Compliant | 3861 |
|
$0.1190 / $0.4200 | Buy Now |
|
Quest Components | MULTIPLEXER, HC SERIES, 1-FUNC, 8 LINE INPUT, 1 LINE OUTPUT, COMPLEMENTARY OUTPUT, CMOS, PDSO16 | 1242 |
|
$0.2646 / $0.6615 | Buy Now |
DISTI #
SN74HC151PWR
|
TME | IC: digital, 8 to 1 line,multiplexer,data selector, SMD, TSSOP16 Min Qty: 1 | 974 |
|
$0.3050 / $0.8010 | Buy Now |
|
Ameya Holding Limited | IC SELECTOR/MUX 8-1LINE 16-TSSOP | 1480 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 630 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MULTIPLEXER 1 X 8:1 16TSSOP | 940 |
|
$0.1217 / $0.2335 | Buy Now |
|
Chips Pulse Industry Limited | TSSOP-16 Signal Switches Multiplexers Decoders RoHS Purchase Online, Ship Immediately | 1128 |
|
$0.1118 / $0.1519 | Buy Now |
DISTI #
3121090
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5152 / $0.7244 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC151PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC151PWR
Texas Instruments
8-Line To 1-Line Data Selectors/Multiplexers 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 63 ns | |
Propagation Delay (tpd) | 345 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74HC151PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC151PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC151MTC | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | SN74HC151PWR vs MM74HC151MTC |
SN74HC151PWRE4 | HC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74HC151PWR vs SN74HC151PWRE4 |
MM74HC151MTCX | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | SN74HC151PWR vs MM74HC151MTCX |
SN74HC151PWE4 | HC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74HC151PWR vs SN74HC151PWE4 |
MM74HC151MTC | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | SN74HC151PWR vs MM74HC151MTC |
SN74HC151PWT | 8-Line To 1-Line Data Selectors/Multiplexers 16-TSSOP -40 to 85 | Texas Instruments | SN74HC151PWR vs SN74HC151PWT |