SN74HC161JP4
Description: Binary Counter,

Overview of SN74HC161JP4 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

CAD Models for SN74HC161JP4 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74HC161JP4 by Rochester Electronics LLC

SN74HC161JP4
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Count Direction
UP
Family
HC
JESD-30 Code
R-GDIP-T16
Length
19.56 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
5000000 Hz
Max I(ol)
0.0052 A
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
46 ns
Propagation Delay (tpd)
230 ns
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
28 MHz
Want to compare parts?
  1. SN74HC161JP4
    Rochester Electronics LLC
    Binary Counter,
    VS

Alternate Parts for SN74HC161JP4

This table gives cross-reference parts and alternative options found for SN74HC161JP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC161JP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCS161DMSR HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation SN74HC161JP4 vs HCS161DMSR
MC54HC161J HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SN74HC161JP4 vs MC54HC161J
M38510/66302SEX HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, DIP16, 0.250 X 0.875 INCH, DIP-16 Texas Instruments SN74HC161JP4 vs M38510/66302SEX
CD74HC161E Counter, Thomson Consumer Electronics SN74HC161JP4 vs CD74HC161E
MC54HC161J Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products SN74HC161JP4 vs MC54HC161J
SN74HC161N-10 HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16 Texas Instruments SN74HC161JP4 vs SN74HC161N-10
74HC161N,652 74HC(T)161 - Presettable synchronous 4-bit binary counter; asynchronous reset DIP 16-Pin NXP Semiconductors SN74HC161JP4 vs 74HC161N,652
CD54HC161F/3 Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, Harris Semiconductor SN74HC161JP4 vs CD54HC161F/3
MM54HC161J-MIL IC,COUNTER,UP,4-BIT BINARY,HC-CMOS,DIP,16PIN,CERAMIC Texas Instruments SN74HC161JP4 vs MM54HC161J-MIL
JM38510/66302 HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Texas Instruments SN74HC161JP4 vs JM38510/66302
Part Number Description Manufacturer Compare
8409401EA HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, DIP16, 0.250 X 0.875 INCH, CERAMIC, DIP-16 Intersil Corporation SN74HC161JP4 vs 8409401EA
CD54HC161F/3 Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, Harris Semiconductor SN74HC161JP4 vs CD54HC161F/3
74HC161N,652 74HC(T)161 - Presettable synchronous 4-bit binary counter; asynchronous reset DIP 16-Pin NXP Semiconductors SN74HC161JP4 vs 74HC161N,652
SN74HC161DBR HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments SN74HC161JP4 vs SN74HC161DBR
8607601FA Synchronous 4-Bit Binary Counters 16-CFP -55 to 125 Texas Instruments SN74HC161JP4 vs 8607601FA
74HC161NB IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, Counter NXP Semiconductors SN74HC161JP4 vs 74HC161NB
MM54HC161J IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter National Semiconductor Corporation SN74HC161JP4 vs MM54HC161J
SN54HC161J-00 HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16 Texas Instruments SN74HC161JP4 vs SN54HC161J-00
SN74HC161N3 4-Bit Synchronous Binary Counters 16-PDIP -40 to 85 Texas Instruments SN74HC161JP4 vs SN74HC161N3
74HC161DB,112 SSOP1 16-Pin Nexperia SN74HC161JP4 vs 74HC161DB,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC161JP4 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC161JP4 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74HC161JP4 would you like to use for your alert(s)?
  • Please alert me when SN74HC161JP4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC161JP4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC161JP4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC161JP4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC161JP4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC161JP4 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: