-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Parallel-Out Serial Shift Registers 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14020-1-ND
|
DigiKey | IC SHFT REG SERIAL 8BIT 14-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19065 In Stock |
|
$0.0808 / $0.3700 | Buy Now |
DISTI #
595-SN74HC164PWR
|
Mouser Electronics | Counter Shift Registers 8-Bit Parallel-Load RoHS: Compliant | 23956 |
|
$0.0800 / $0.3700 | Buy Now |
|
Bristol Electronics | 1471 |
|
RFQ | ||
|
Bristol Electronics | 9938 |
|
RFQ | ||
|
Quest Components | Shift Register, 14 Pin, Plastic, TSSOP | 1556 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Shift Register, 14 Pin, Plastic, TSSOP | 1176 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Shift Register, 14 Pin, Plastic, TSSOP | 728 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Shift Register, 14 Pin, Plastic, TSSOP | 1017 |
|
$0.5500 / $1.3750 | Buy Now |
|
Quest Components | Shift Register, 14 Pin, Plastic, TSSOP | 1200 |
|
$1.5000 / $4.0000 | Buy Now |
DISTI #
SN74HC164PWR
|
TME | IC: digital, 8bit,asynchronous,serial input,parallel out, SMD Min Qty: 5 | 1673 |
|
$0.1240 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC164PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC164PWR
Texas Instruments
8-Bit Parallel-Out Serial Shift Registers 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AND-GATED SERIAL INPUTS (A AND B) | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for SN74HC164PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC164PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935187370118 | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | SN74HC164PWR vs 935187370118 |
SN74HC164PW | 8-Bit Parallel-Out Serial Shift Registers 14-TSSOP -40 to 125 | Texas Instruments | SN74HC164PWR vs SN74HC164PW |
74HC164PW | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | SN74HC164PWR vs 74HC164PW |
MC74HC164ADTR2G | 8-Bit Serial-Input/Parallel-Output Shift Register, TSSOP-14, 2500-REEL | onsemi | SN74HC164PWR vs MC74HC164ADTR2G |
MM74HC164MTC | 8-Bit Serial-in/Parallel-out Shift Register, 96-TUBE | onsemi | SN74HC164PWR vs MM74HC164MTC |
MM74HC164MTCX | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | SN74HC164PWR vs MM74HC164MTCX |
935300443118 | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | SN74HC164PWR vs 935300443118 |
74HC164PW-Q100J | 74HC164-Q100; 74HCT164-Q100 - 8-bit serial-in, parallel-out shift register@en-us TSSOP 14-Pin | Nexperia | SN74HC164PWR vs 74HC164PW-Q100J |
MC74HC164ADTR2 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, LEAD FREE, TSSOP-14 | onsemi | SN74HC164PWR vs MC74HC164ADTR2 |
MM74HC164MTCX_NL | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | SN74HC164PWR vs MM74HC164MTCX_NL |