-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex D-Type Flip-Flops With Clear 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74HC174DR-ND
|
DigiKey | IC FF D-TYPE SNGL 6BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
36586 In Stock |
|
$0.1300 | Buy Now |
DISTI #
296-1195-1-ND
|
DigiKey | IC FF D-TYPE SNGL 6BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7424 In Stock |
|
$0.1142 / $0.4000 | Buy Now |
DISTI #
595-SN74HC174DR
|
Mouser Electronics | Flip Flops Hex w/ Clear RoHS: Compliant | 3743 |
|
$0.1140 / $0.3900 | Buy Now |
|
Bristol Electronics | 1701 |
|
RFQ | ||
|
Bristol Electronics | 2389 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16 | 1360 |
|
$0.1848 / $0.6160 | Buy Now |
|
Quest Components | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16 | 166 |
|
$0.2730 / $0.9100 | Buy Now |
|
Rochester Electronics | SN74HC174 Hex D-Type Flip-Flops With Clear RoHS: Compliant Status: Active Min Qty: 1 | 36586 |
|
$0.1091 / $0.1283 | Buy Now |
DISTI #
SN74HC174DR
|
TME | IC: digital, D flip-flop, Ch: 6, SMD, SOIC16, reel,tape, HC Min Qty: 1 | 300 |
|
$0.1600 / $0.3730 | Buy Now |
|
Ameya Holding Limited | SN74HC174DR D 型总线接口触发器, 16针 SOIC封装 | 89870 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC174DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC174DR
Texas Instruments
Hex D-Type Flip-Flops With Clear 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 40 ns | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.91 mm | |
fmax-Min | 28 MHz |
This table gives cross-reference parts and alternative options found for SN74HC174DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC174DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC174D | Hex D-Type Flip-Flops With Clear 16-SOIC -40 to 85 | Texas Instruments | SN74HC174DR vs SN74HC174D |
74HC174D | D Flip-Flop | Nexperia | SN74HC174DR vs 74HC174D |
SN74HC174DRG4 | Hex D-Type Flip-Flops With Clear 16-SOIC -40 to 85 | Texas Instruments | SN74HC174DR vs SN74HC174DRG4 |
933714570652 | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | Nexperia | SN74HC174DR vs 933714570652 |
74HC174D,652 | 74HC174; 74HCT174 - Hex D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin | Nexperia | SN74HC174DR vs 74HC174D,652 |
SN74HC174DT | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SN74HC174DR vs SN74HC174DT |
SN74HC174DG4 | Hex D-Type Flip-Flops With Clear 16-SOIC -40 to 85 | Texas Instruments | SN74HC174DR vs SN74HC174DG4 |
74HC174D,653 | 74HC174; 74HCT174 - Hex D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin | Nexperia | SN74HC174DR vs 74HC174D,653 |
SN74HC174DTE4 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SN74HC174DR vs SN74HC174DTE4 |