Datasheets
SN74HC175D by:

Overview of: SN74HC175D by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: SN74HC175D

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
531 Tube
  • 1 $0.9700
  • 10 $0.8570
  • 25 $0.8052
  • 100 $0.6570
  • 250 $0.6103
  • 500 $0.5194
  • 1,000 $0.4155
  • 2,500 $0.3920
View this part on Newark
325 Bulk
  • 1 $1.2300
  • 10 $1.1400
  • 100 $1.0300
  • 500 $0.9830
  • 1,000 $0.9320
  • 2,500 $0.8800
View this part on Bristol Electronics
255
View this part on Bristol Electronics
70
View this part on Rochester Electronics
34,810
  • 1 $0.3664
  • 25 $0.3591
  • 100 $0.3518
  • 500 $0.3444
  • 1,000 $0.3371
View this part on TME Electronic Components
308
  • 3 $0.6182
  • 10 $0.5564
  • 40 $0.4916
View this part on Ameya Holding Limited
1,019
View this part on Schukat electronic
400
  • 100 $0.3329
  • 500 $0.2722
  • 1,000 $0.2419
  • 2,500 $0.2330
View this part on Chip 1 Exchange
8,285
View this part on Component Electronics, Inc
418
  • 1 $1.1500
  • 100 $0.8700
  • 1,000 $0.7500
View this part on element14 Asia-Pacific
325 Each
  • 1 $1.1314
  • 10 $0.9983
  • 25 $0.9392
  • 100 $0.9170
View this part on Farnell
325 Each
  • 1 $0.5474
  • 10 $0.4699
  • 50 $0.4686
  • 100 $0.4674
  • 250 $0.4662

Part Details for: SN74HC175D

CAD Models

Part Data Attributes

SN74HC175D Texas Instruments

Buy Now Datasheet

Compare Parts:

SN74HC175D Texas Instruments Quadruple D-Type Flip-Flops With Clear 16-SOIC -40 to 85

Source Content uid SN74HC175D
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Family HC
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 38 ns
Propagation Delay (tpd) 190 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 3.91 mm
fmax-Min 29 MHz

Alternate Parts for: SN74HC175D

Part Number Description Manufacturer Compare
933714580653 Logic IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, FF/Latch NXP Semiconductors SN74HC175D vs 933714580653
SN74HC175DRG4 Logic Quadruple D-Type Flip-Flops With Clear 16-SOIC -40 to 85 Texas Instruments SN74HC175D vs SN74HC175DRG4
74HC175D-T Logic IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, FF/Latch NXP Semiconductors SN74HC175D vs 74HC175D-T
SN74HC175DE4 Logic D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, GREEN, PLASTIC, SOIC-16 Rochester Electronics LLC SN74HC175D vs SN74HC175DE4
74HC175D/T3 Logic IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SOP-16, FF/Latch NXP Semiconductors SN74HC175D vs 74HC175D/T3
933714580652 Logic D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 Nexperia SN74HC175D vs 933714580652
74HC175D,653 Logic 74HC175; 74HCT175 - Quad D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin Nexperia SN74HC175D vs 74HC175D,653
SN74HC175DR Logic Quadruple D-Type Flip-Flops With Clear 16-SOIC -40 to 85 Texas Instruments SN74HC175D vs SN74HC175DR
SN74HC175DT Logic HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments SN74HC175D vs SN74HC175DT
M74HC175M1R Logic HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOP-16 STMicroelectronics SN74HC175D vs M74HC175M1R
Part Number Description Manufacturer Compare
74HC175D/T3 Logic IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SOP-16, FF/Latch NXP Semiconductors SN74HC175D vs 74HC175D/T3
933714580653 Logic IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, FF/Latch NXP Semiconductors SN74HC175D vs 933714580653
SN74HC175DRG4 Logic Quadruple D-Type Flip-Flops With Clear 16-SOIC -40 to 85 Texas Instruments SN74HC175D vs SN74HC175DRG4
SN74HC175DR Logic Quadruple D-Type Flip-Flops With Clear 16-SOIC -40 to 85 Texas Instruments SN74HC175D vs SN74HC175DR
74HC175D-T Logic IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, FF/Latch NXP Semiconductors SN74HC175D vs 74HC175D-T
M74HC175M1R Logic HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOP-16 STMicroelectronics SN74HC175D vs M74HC175M1R
SN74HC175DT Logic HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments SN74HC175D vs SN74HC175DT
SN74HC175DE4 Logic D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, GREEN, PLASTIC, SOIC-16 Rochester Electronics LLC SN74HC175D vs SN74HC175DE4
933714580652 Logic D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 Nexperia SN74HC175D vs 933714580652
74HC175D,653 Logic 74HC175; 74HCT175 - Quad D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin Nexperia SN74HC175D vs 74HC175D,653

Related Parts

Update Alert Settings for: SN74HC175D by Texas Instruments

  • Please alert me when SN74HC175D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC175D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC175D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC175D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC175D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC175D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.