Logic
SN74HC21QPWRQ1
Texas Instruments
Description: Automotive, 2-ch, 4-input 2-V to 6-V 5.2-mA drive strength AND gate 14-TSSOP -40 to 125

Overview of SN74HC21QPWRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74HC21QPWRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-SN74HC21QPWRQ1CT-ND
DigiKey IC GATE AND 2CH 4-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6388
In Stock
  • 1 $0.5800
  • 10 $0.3950
  • 25 $0.3484
  • 100 $0.2970
  • 250 $0.2725
  • 500 $0.2578
  • 1,000 $0.2457
  • 2,000 $0.2356
  • 4,000 $0.2274
  • 6,000 $0.2233
  • 10,000 $0.2187
  • 14,000 $0.2160
  • 20,000 $0.2135
$0.2135 / $0.5800 Buy Now
DISTI # 595-SN74HC21QPWRQ1
Mouser Electronics Logic Gates Auto Cat Dual 4 Inp Positive AND Gates RoHS: Compliant 2255
  • 1 $0.5900
  • 10 $0.4860
  • 100 $0.3680
  • 500 $0.3080
  • 1,000 $0.2470
  • 2,000 $0.2080
  • 10,000 $0.2030
$0.2030 / $0.5900 Buy Now
Rochester Electronics SN74HC21-Q1 Automotive Catalog Dual 4-Input Positive-AND Gates RoHS: Compliant Status: Active Min Qty: 1 2000
  • 1 $0.1925
  • 25 $0.1887
  • 100 $0.1810
  • 500 $0.1733
  • 1,000 $0.1636
$0.1636 / $0.1925 Buy Now
Ameya Holding Limited IC GATE AND 2CH 4-INP 14-TSSOP 12987
RFQ
Win Source Electronics IC GATE AND 2CH 4-INP 14TSSOP / DUAL 4-INPUT POSITIVE-AND GATE 183000
  • 190 $0.2690
  • 455 $0.2210
  • 705 $0.2140
  • 970 $0.2070
  • 1,250 $0.2000
  • 1,680 $0.1790
$0.1790 / $0.2690 Buy Now

CAD Models for SN74HC21QPWRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HC21QPWRQ1 by Texas Instruments

SN74HC21QPWRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.0052 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
33 ns
Propagation Delay (tpd)
165 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. SN74HC21QPWRQ1
    Texas Instruments
    Automotive, 2-ch, 4-input 2-V to 6-V 5.2-mA drive strength AND gate 14-TSSOP -40 to 125
    VS

Alternate Parts for SN74HC21QPWRQ1

This table gives cross-reference parts and alternative options found for SN74HC21QPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC21QPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC21PW-T IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, 4.4 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors SN74HC21QPWRQ1 vs 74HC21PW-T
935290399118 AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 Nexperia SN74HC21QPWRQ1 vs 935290399118
74HC21PW IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, 4.4 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors SN74HC21QPWRQ1 vs 74HC21PW
74HC21PW,112 74HC21 - Dual 4-input AND gate@en-us TSSOP 14-Pin Nexperia SN74HC21QPWRQ1 vs 74HC21PW,112
SN74HC21PWTE4 HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74HC21QPWRQ1 vs SN74HC21PWTE4
SN74HC21PWE4 HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74HC21QPWRQ1 vs SN74HC21PWE4
HD74HC21TELL HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 Renesas Electronics Corporation SN74HC21QPWRQ1 vs HD74HC21TELL
SN74HC21PWR 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85 Texas Instruments SN74HC21QPWRQ1 vs SN74HC21PWR
SN74HC21PWRE4 Dual 4-Input Positive-AND Gates 14-TSSOP -40 to 85 Texas Instruments SN74HC21QPWRQ1 vs SN74HC21PWRE4
74HC21PW AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 Nexperia SN74HC21QPWRQ1 vs 74HC21PW
Part Number Description Manufacturer Compare
74HC21DB,118 74HC21 - Dual 4-input AND gate@en-us SSOP1 14-Pin Nexperia SN74HC21QPWRQ1 vs 74HC21DB,118
74HC21PW,118 74HC21 - Dual 4-input AND gate@en-us TSSOP 14-Pin Nexperia SN74HC21QPWRQ1 vs 74HC21PW,118
HD74HC21TELL HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 Renesas Electronics Corporation SN74HC21QPWRQ1 vs HD74HC21TELL
SN74HC21PWR 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85 Texas Instruments SN74HC21QPWRQ1 vs SN74HC21PWR
SN74HC21DRG4 Dual 4-Input Positive-AND Gates 14-SOIC -40 to 85 Texas Instruments SN74HC21QPWRQ1 vs SN74HC21DRG4
74HC21DB-T IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate NXP Semiconductors SN74HC21QPWRQ1 vs 74HC21DB-T
74HC21DB AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 Nexperia SN74HC21QPWRQ1 vs 74HC21DB
SN74HC21PWRE4 Dual 4-Input Positive-AND Gates 14-TSSOP -40 to 85 Texas Instruments SN74HC21QPWRQ1 vs SN74HC21PWRE4
935189790112 AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 Nexperia SN74HC21QPWRQ1 vs 935189790112
935290399118 AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 Nexperia SN74HC21QPWRQ1 vs 935290399118

Related Parts for SN74HC21QPWRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC21QPWRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC21QPWRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC21QPWRQ1 would you like to use for your alert(s)?
  • Please alert me when SN74HC21QPWRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC21QPWRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC21QPWRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC21QPWRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC21QPWRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC21QPWRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: