Logic
SN74HC244QPWRQ1
Texas Instruments
Description: Automotive 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 125

Overview of SN74HC244QPWRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SN74HC244QPWRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-36976-1-ND
DigiKey IC BUFFER NON-INVERT 6V 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.7300
  • 2,000 $0.3054
  • 4,000 $0.2952
  • 6,000 $0.2901
  • 10,000 $0.2844
  • 14,000 $0.2811
  • 20,000 $0.2779
$0.2779 / $0.7300 Buy Now
DISTI # 595-SN74HC244QPWRQ1
Mouser Electronics Buffers & Line Drivers Auto Cat Octal Buff Line Drv W 3 St Otpt RoHS: Compliant 2729
  • 1 $0.7900
  • 10 $0.6490
  • 100 $0.4920
  • 500 $0.4190
  • 1,000 $0.3350
  • 2,000 $0.3040
  • 4,000 $0.2720
  • 10,000 $0.2630
  • 24,000 $0.2600
$0.2600 / $0.7900 Buy Now
Ameya Holding Limited IC BUFF/DVR TRI-ST DUAL 20TSSOP 1104
RFQ
LCSC 4 7.8mA 2V6V 7.8mA 2 TSSOP-20 Buffers Drivers Receivers Transceivers ROHS 408
  • 1 $0.5374
  • 10 $0.4428
  • 30 $0.3956
  • 100 $0.3483
  • 500 $0.3215
  • 1,000 $0.3058
$0.3058 / $0.5374 Buy Now

CAD Models for SN74HC244QPWRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HC244QPWRQ1 by Texas Instruments

SN74HC244QPWRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
HC/UH
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.0078 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
34 ns
Propagation Delay (tpd)
170 ns
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74HC244QPWRQ1
    Texas Instruments
    Automotive 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 125
    VS

Alternate Parts for SN74HC244QPWRQ1

This table gives cross-reference parts and alternative options found for SN74HC244QPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC244QPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC244APWLE Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74HC244QPWRQ1 vs SN74HC244APWLE
74HC244PW,112 74HC244; 74HCT244 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin Nexperia SN74HC244QPWRQ1 vs 74HC244PW,112
SN74HC244QPWREP Enhanced product 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 125 Texas Instruments SN74HC244QPWRQ1 vs SN74HC244QPWREP
SN74HC244PWG4 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74HC244QPWRQ1 vs SN74HC244PWG4
MM74HC244MTC Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation SN74HC244QPWRQ1 vs MM74HC244MTC
74HC244PW HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 NXP Semiconductors SN74HC244QPWRQ1 vs 74HC244PW
SN74HC244PWRE4 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74HC244QPWRQ1 vs SN74HC244PWRE4
HD74HC244T HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA Renesas Electronics Corporation SN74HC244QPWRQ1 vs HD74HC244T
SN74HC244PWR 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74HC244QPWRQ1 vs SN74HC244PWR
74HC244PW-T HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 NXP Semiconductors SN74HC244QPWRQ1 vs 74HC244PW-T
Part Number Description Manufacturer Compare
MM74HC244MTC Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation SN74HC244QPWRQ1 vs MM74HC244MTC
74HC244PW HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 NXP Semiconductors SN74HC244QPWRQ1 vs 74HC244PW
SN74HC244PWR 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74HC244QPWRQ1 vs SN74HC244PWR
74HC244BQ IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-764-1, DHVQFN-20, Bus Driver/Transceiver NXP Semiconductors SN74HC244QPWRQ1 vs 74HC244BQ
MM74HC244MTCX Octal 3-STATE Buffer, 2500-REEL onsemi SN74HC244QPWRQ1 vs MM74HC244MTCX
SN74HC244PW 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74HC244QPWRQ1 vs SN74HC244PW
SN74HC244QPWREP Enhanced product 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 125 Texas Instruments SN74HC244QPWRQ1 vs SN74HC244QPWREP
74HC244PW,112 74HC244; 74HCT244 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin Nexperia SN74HC244QPWRQ1 vs 74HC244PW,112
74HC244BQ,115 74HC244; 74HCT244 - Octal buffer/line driver; 3-state@en-us QFN 20-Pin Nexperia SN74HC244QPWRQ1 vs 74HC244BQ,115
SN74HC244APWLE Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74HC244QPWRQ1 vs SN74HC244APWLE

Related Parts for SN74HC244QPWRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC244QPWRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC244QPWRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC244QPWRQ1 would you like to use for your alert(s)?
  • Please alert me when SN74HC244QPWRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC244QPWRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC244QPWRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC244QPWRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC244QPWRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC244QPWRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: