-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bus Transceivers With 3-State Outputs 20-SO -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7546
|
Newark | Transceiver, 8Bit, 3-State, Sop-20, Logic Device Type:Transceiver, Non Inverting, Logic Family/Base Number:74Hc245, Logic Case Style:Sop, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Logicrohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC245NSR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1190 |
|
$0.6690 / $0.8650 | Buy Now |
DISTI #
296-8278-1-ND
|
DigiKey | IC TXRX NON-INVERT 6V 20SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5967 In Stock |
|
$0.2928 / $0.8400 | Buy Now |
DISTI #
595-SN74HC245NSR
|
Mouser Electronics | Bus Transceivers Tri-State Octal Bus RoHS: Compliant | 3651 |
|
$0.2920 / $0.6400 | Buy Now |
|
Ameya Holding Limited | Octal Bus Transceivers | 20000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 13003 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 41336 |
|
$0.2810 / $0.4453 | Buy Now | |
|
CHIPMALL.COM LIMITED | IC TXRX NON-INVERT 6V 20SO | 11264 |
|
$0.2732 / $0.4863 | Buy Now |
|
Chips Pulse Industry Limited | transceiver Non-Inverted Tri-State SOP-20 74 Series RoHS Purchase Online, Ship Immediately | 13516 |
|
$0.2509 / $0.3271 | Buy Now |
DISTI #
3119492
|
element14 Asia-Pacific | TRANSCEIVER, 8BIT, 3-STATE, SOP-20 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1190 |
|
$0.3046 / $0.6716 | Buy Now |
DISTI #
3119492RL
|
element14 Asia-Pacific | TRANSCEIVER, 8BIT, 3-STATE, SOP-20 RoHS: Compliant Min Qty: 100 Container: Reel | 1190 |
|
$0.3046 / $0.4741 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC245NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC245NSR
Texas Instruments
Octal Bus Transceivers With 3-State Outputs 20-SO -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.6 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 170 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74HC245NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC245NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC245-1FP | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOP-20 | Mitsubishi Electric | SN74HC245NSR vs M74HC245-1FP |
MM74HC245ASJ | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | SN74HC245NSR vs MM74HC245ASJ |
TC74HC245AF | IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74HC245NSR vs TC74HC245AF |
HD74HC245FP-EL | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DA | Hitachi Ltd | SN74HC245NSR vs HD74HC245FP-EL |
MC74HC245AFEL | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ, SO-20 | onsemi | SN74HC245NSR vs MC74HC245AFEL |
HD74HC245FPEL | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 5.50 X 12.60 MM, 1.27 PITCH, PLASTIC, SOP-20 | Renesas Electronics Corporation | SN74HC245NSR vs HD74HC245FPEL |
MM74HC245ASJX | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | SN74HC245NSR vs MM74HC245ASJX |
TC74HC245AF-TP1 | IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74HC245NSR vs TC74HC245AF-TP1 |
SN74HC245NSG4 | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | SN74HC245NSR vs SN74HC245NSG4 |
SN74HC245NSRE4 | Octal Bus Transceivers With 3-State Outputs 20-SO -40 to 85 | Texas Instruments | SN74HC245NSR vs SN74HC245NSRE4 |