Logic
SN74HC251DRE4
Texas Instruments
Description: Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85

Overview of SN74HC251DRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for SN74HC251DRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HC251DRE4 by Texas Instruments

SN74HC251DRE4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
150 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
8
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
49 ns
Propagation Delay (tpd)
375 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Want to compare parts?
  1. SN74HC251DRE4
    Texas Instruments
    Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
    VS

Alternate Parts for SN74HC251DRE4

This table gives cross-reference parts and alternative options found for SN74HC251DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC251DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74HC251MX Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC SN74HC251DRE4 vs MM74HC251MX
SN74HC251DTG4 Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, GREEN, PLASTIC, SOIC-16 Rochester Electronics LLC SN74HC251DRE4 vs SN74HC251DTG4
SN74HC251DR-00 HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16 Texas Instruments SN74HC251DRE4 vs SN74HC251DR-00
SN74HC251DR Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85 Texas Instruments SN74HC251DRE4 vs SN74HC251DR
M74HC251M1R HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, SOP-16 STMicroelectronics SN74HC251DRE4 vs M74HC251M1R
SN74HC251DTE4 Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, GREEN, PLASTIC, SOIC-16 Rochester Electronics LLC SN74HC251DRE4 vs SN74HC251DTE4
SN74HC251D Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85 Texas Instruments SN74HC251DRE4 vs SN74HC251D
SN74HC251DE4 Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85 Texas Instruments SN74HC251DRE4 vs SN74HC251DE4
MM74HC251MX_NL Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74HC251DRE4 vs MM74HC251MX_NL
SN74HC251D3 IC IC,LOGIC MUX,SINGLE,8-INPUT,HC-CMOS,SOP,16PIN,PLASTIC, Multiplexer/Demultiplexer Texas Instruments SN74HC251DRE4 vs SN74HC251D3
Part Number Description Manufacturer Compare
M74HC251M1 HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, GULLWING, PLASTIC, DIP-16 STMicroelectronics SN74HC251DRE4 vs M74HC251M1
SN74HC251D Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85 Texas Instruments SN74HC251DRE4 vs SN74HC251D
SN74HC251DTG4 Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, GREEN, PLASTIC, SOIC-16 Rochester Electronics LLC SN74HC251DRE4 vs SN74HC251DTG4
MM74HC251MX Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC SN74HC251DRE4 vs MM74HC251MX
SN74HC251DTE4 Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, GREEN, PLASTIC, SOIC-16 Rochester Electronics LLC SN74HC251DRE4 vs SN74HC251DTE4
SN74HC251DR-00 HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16 Texas Instruments SN74HC251DRE4 vs SN74HC251DR-00
HD74HC251RP HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, FP-16DN Renesas Electronics Corporation SN74HC251DRE4 vs HD74HC251RP
MM74HC251MX_NL Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74HC251DRE4 vs MM74HC251MX_NL
M74HC251RM13TR HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, SOP-16 STMicroelectronics SN74HC251DRE4 vs M74HC251RM13TR
SN74HC251DE4 Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85 Texas Instruments SN74HC251DRE4 vs SN74HC251DE4

Related Parts for SN74HC251DRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC251DRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC251DRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC251DRE4 would you like to use for your alert(s)?
  • Please alert me when SN74HC251DRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC251DRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC251DRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC251DRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC251DRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC251DRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: