-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Addressable Latches 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14847-1-ND
|
DigiKey | IC 8BIT ADDRESSABLE LATCH 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18924 In Stock |
|
$0.1133 / $0.5100 | Buy Now |
DISTI #
595-SN74HC259DR
|
Mouser Electronics | Latches 8-Bit Addressable Latches RoHS: Compliant | 15967 |
|
$0.1120 / $0.4600 | Buy Now |
|
Quest Components | HC/UH SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16 | 204 |
|
$0.1959 / $0.6530 | Buy Now |
|
Ameya Holding Limited | SO16 8-BIT ADDRESSABLE LATCH | 2500 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 35 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure16-SOIC | 6042 |
|
$0.1271 / $0.2303 | Buy Now |
|
CHIPMALL.COM LIMITED | IC 8BIT ADDRESSABLE LATCH 16SOIC | 1915 |
|
$0.1273 / $0.2489 | Buy Now |
|
Chips Pulse Industry Limited | 74HC D-Type Addressable 2V ~ 6V SOIC-16_150mil Latches RoHS Purchase Online, Ship Immediately | 2298 |
|
$0.1169 / $0.1688 | Buy Now |
|
LCSC | 2V6V 13ns SOIC-16 Latches ROHS | 1915 |
|
$0.1299 / $0.2540 | Buy Now |
|
Win Source Electronics | IC 8BIT ADDRESSABLE LATCH 16SOIC | 87000 |
|
$0.1790 / $0.2690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC259DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC259DR
Texas Instruments
8-Bit Addressable Latches 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | LOW LEVEL | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for SN74HC259DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC259DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC259DRE4 | 8-Bit Addressable Latches 16-SOIC -40 to 85 | Texas Instruments | SN74HC259DR vs SN74HC259DRE4 |
SN74HC259DT | 8-Bit Addressable Latches 16-SOIC -40 to 85 | Texas Instruments | SN74HC259DR vs SN74HC259DT |
SN74HC259DTE4 | HC/UH SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SN74HC259DR vs SN74HC259DTE4 |
SN74HC259D | 8-Bit Addressable Latches 16-SOIC -40 to 85 | Texas Instruments | SN74HC259DR vs SN74HC259D |