Part Details for SN74HC266DTE4 by Texas Instruments
Overview of SN74HC266DTE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74HC266DTE4
SN74HC266DTE4 CAD Models
SN74HC266DTE4 Part Data Attributes
|
SN74HC266DTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC266DTE4
Texas Instruments
HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XNOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74HC266DTE4
This table gives cross-reference parts and alternative options found for SN74HC266DTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC266DTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC266DTG4 | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74HC266DTE4 vs SN74HC266DTG4 |
SN74HC266DG4 | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74HC266DTE4 vs SN74HC266DG4 |
SN74HC266DRG4 | Quadruple 2-Input Exclusive-NOR Gates With Open-Drain Outputs 14-SOIC -40 to 85 | Texas Instruments | SN74HC266DTE4 vs SN74HC266DRG4 |
HD74HC266RP | XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | SN74HC266DTE4 vs HD74HC266RP |
SN74HC266D | 4-ch, 2-input, 2-V to 6-V XNOR (exclusive NOR) gates with open-drain outputs 14-SOIC -40 to 85 | Texas Instruments | SN74HC266DTE4 vs SN74HC266D |
SN74HC266DRE4 | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74HC266DTE4 vs SN74HC266DRE4 |
SN74HC266DE4 | Quadruple 2-Input Exclusive-NOR Gates With Open-Drain Outputs 14-SOIC -40 to 85 | Texas Instruments | SN74HC266DTE4 vs SN74HC266DE4 |
HD74HC266RP | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | SN74HC266DTE4 vs HD74HC266RP |
M74HC266M1R | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOP-14 | STMicroelectronics | SN74HC266DTE4 vs M74HC266M1R |
SN74HC266DR-00 | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDSO14 | Texas Instruments | SN74HC266DTE4 vs SN74HC266DR-00 |