-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-Type Flip-Flops With Clear 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5064
|
Newark | Ic, Dtype Flipflop, Smd, 74Hc273, Logic Family/Base Number:74Hc273, Flip-Flop Type:D, Propagation Delay:13Ns, Frequency:25Mhz, Output Current:5.2Ma, Logic Case Style:Soic, No. Of Pins:20Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC273DWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6060 / $0.7840 | Buy Now |
DISTI #
296-1198-1-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14815 In Stock |
|
$0.1742 / $0.6100 | Buy Now |
DISTI #
595-SN74HC273DWR
|
Mouser Electronics | Flip Flops Octal RoHS: Compliant | 12069 |
|
$0.1820 / $0.6100 | Buy Now |
|
Bristol Electronics | 475 |
|
RFQ | ||
|
Bristol Electronics | 1996 |
|
RFQ | ||
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, SOP | 380 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, SOP | 458 |
|
$0.1820 / $0.9100 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, SOP | 57 |
|
$1.2500 / $2.5000 | Buy Now |
DISTI #
SN74HC273DWR
|
TME | IC: digital, D flip-flop, Ch: 8, SMD, SO20, HC Min Qty: 1 | 0 |
|
$0.3030 / $0.8010 | RFQ |
|
Ameya Holding Limited | Octal Positive-Edge-Triggered D-Type Flip-Flops | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC273DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC273DWR
Texas Instruments
Octal D-Type Flip-Flops With Clear 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-013AC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DUMMY VAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 21000000 Hz | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 200 ns | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 28 MHz |
This table gives cross-reference parts and alternative options found for SN74HC273DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC273DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC273QDWRG4Q1 | Automotive Catalog Octal D-Type Flip-Flops With Clear 20-SOIC -40 to 125 | Texas Instruments | SN74HC273DWR vs SN74HC273QDWRG4Q1 |
SN74HC377DWRG4 | Octal D-Type Flip-Flops With Clock Enable 20-SOIC -40 to 85 | Texas Instruments | SN74HC273DWR vs SN74HC377DWRG4 |
SN74HC377DWR | Octal D-Type Flip-Flops With Clock Enable 20-SOIC -40 to 85 | Texas Instruments | SN74HC273DWR vs SN74HC377DWR |
SN74HC377DWRE4 | Octal D-Type Flip-Flops With Clock Enable 20-SOIC -40 to 85 | Texas Instruments | SN74HC273DWR vs SN74HC377DWRE4 |
SN74HC273DW | Octal D-Type Flip-Flops With Clear 20-SOIC -40 to 85 | Texas Instruments | SN74HC273DWR vs SN74HC273DW |
SN74HC273DWE4 | Octal D-Type Flip-Flops With Clear 20-SOIC -40 to 85 | Texas Instruments | SN74HC273DWR vs SN74HC273DWE4 |
SN74HC273DWRE4 | Octal D-Type Flip-Flops With Clear 20-SOIC -40 to 85 | Texas Instruments | SN74HC273DWR vs SN74HC273DWRE4 |
SN74HC273DWRG4 | Octal D-Type Flip-Flops With Clear 20-SOIC -40 to 85 | Texas Instruments | SN74HC273DWR vs SN74HC273DWRG4 |
SN74HC377DW | Octal D-Type Flip-Flops With Clock Enable 20-SOIC -40 to 85 | Texas Instruments | SN74HC273DWR vs SN74HC377DW |